Trimmer Potentiometers:

11 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128486

RoHS

Each
1+
Rs.32.170
50+
Rs.29.930
100+
Rs.27.590
250+
Rs.24.800
500+
Rs.24.200
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
2328569

RoHS

Each
1+
Rs.140.330
5+
Rs.123.800
10+
Rs.107.270
20+
Rs.105.820
40+
Rs.104.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
3128592

RoHS

Each
1+
Rs.63.550
50+
Rs.57.290
100+
Rs.51.040
250+
Rs.45.900
500+
Rs.39.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
2328626

RoHS

Each
1+
Rs.141.380
5+
Rs.130.880
10+
Rs.120.370
20+
Rs.116.870
40+
Rs.113.360
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
470kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
3128524

RoHS

Each
1+
Rs.57.150
10+
Rs.48.380
50+
Rs.42.950
100+
Rs.40.690
200+
Rs.39.110
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
-
7.5mm
-25°C
70°C
1141655

RoHS

Each
1+
Rs.356.300
5+
Rs.328.710
10+
Rs.301.110
25+
Rs.280.300
50+
Rs.266.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
5.85mm
-55°C
125°C
2328548

RoHS

Each
1+
Rs.121.070
5+
Rs.106.800
10+
Rs.92.540
20+
Rs.88.290
40+
Rs.84.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
470kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
4.83mm
9.53mm
-55°C
125°C
3128580

RoHS

Each
1+
Rs.51.680
50+
Rs.40.820
100+
Rs.27.250
250+
Rs.26.710
500+
Rs.26.160
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
1141671

RoHS

Each
1+
Rs.383.440
5+
Rs.353.130
10+
Rs.322.820
25+
Rs.318.750
50+
Rs.314.680
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
6mm
-55°C
125°C
1227545

RoHS

Each
1+
Rs.26.100
10+
Rs.22.340
100+
Rs.19.200
500+
Rs.17.850
1000+
Rs.16.910
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
9.8mm
11mm
6mm
-25°C
70°C
1227563

RoHS

Each
1+
Rs.38.910
10+
Rs.33.310
100+
Rs.28.630
500+
Rs.26.610
1000+
Rs.25.220
More Pricing...
Min: 1 / Mult: 1
Single Turn
-
Side Adjust
470kohm
Through Hole
1Turns
CT6 Series
10mW
± 30%
-
Rectangular
6.4mm
4.65mm
8mm
-25°C
70°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY