Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | ST15NV15-103A3030-E-PM-SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3128626 |
| Product Range | ST-15 Series |
| Your Part Number | |
| Technical Datasheet |
270 In Stock
Need more?
270 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.282.370 |
| 10+ | Rs.223.610 |
| 50+ | Rs.202.440 |
| 100+ | Rs.188.800 |
| 200+ | Rs.180.110 |
| 400+ | Rs.172.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.282.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | ST15NV15-103A3030-E-PM-SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3128626 |
| Product Range | ST-15 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Carbon |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | ST-15 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 30% |
| Temperature Coefficient | - |
| Trimmer Shape / Size | 15 mm Round |
| Resistor Case / Package | - |
| Product Length | 15mm |
| Product Width | - |
| Product Height | 7mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | ST-15 Series |
| Resistance Tolerance | ± 30% |
| Trimmer Shape / Size | 15 mm Round |
| Product Length | 15mm |
| Product Height | 7mm |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
| Element Material | Carbon |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Power Rating | 250mW |
| Temperature Coefficient | - |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |