Trimmer Potentiometers:

27 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9353151

RoHS

Each
1+
Rs.182.350
5+
Rs.168.600
10+
Rs.154.840
20+
Rs.146.270
40+
Rs.137.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
2709488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.107.250
50+
Rs.80.620
100+
Rs.76.450
250+
Rs.71.320
500+
Rs.67.660
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
2329303

RoHS

Each
1+
Rs.293.830
5+
Rs.258.600
10+
Rs.223.360
20+
Rs.200.990
40+
Rs.178.620
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
6.1mm
-55°C
125°C
-
9353330

RoHS

Each
1+
Rs.215.310
5+
Rs.198.350
10+
Rs.181.380
20+
Rs.166.010
40+
Rs.150.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
2328427

RoHS

Each
1+
Rs.127.440
5+
Rs.125.180
10+
Rs.122.920
20+
Rs.120.660
40+
Rs.118.400
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9353674

RoHS

Each
1+
Rs.249.350
5+
Rs.231.520
10+
Rs.213.680
20+
Rs.198.890
40+
Rs.184.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
9353496

RoHS

Each
1+
Rs.179.640
5+
Rs.165.720
10+
Rs.151.800
20+
Rs.143.390
40+
Rs.134.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
2329340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.345.120
5+
Rs.318.150
10+
Rs.291.180
25+
Rs.271.170
50+
Rs.251.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
9352627

RoHS

Each
1+
Rs.262.430
5+
Rs.246.770
10+
Rs.231.110
20+
Rs.221.250
40+
Rs.211.390
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
2329272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.221.470
10+
Rs.187.540
25+
Rs.177.390
50+
Rs.167.240
100+
Rs.157.090
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2328443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.345.120
10+
Rs.291.180
25+
Rs.275.520
50+
Rs.259.860
100+
Rs.244.200
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
2328554

RoHS

Each
1+
Rs.119.450
5+
Rs.110.320
10+
Rs.101.180
20+
Rs.95.120
40+
Rs.89.060
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9352260

RoHS

Each
1+
Rs.156.040
5+
Rs.139.950
10+
Rs.123.850
20+
Rs.119.500
40+
Rs.115.150
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
2328595

RoHS

Each
1+
Rs.79.330
10+
Rs.59.150
25+
Rs.58.170
50+
Rs.57.180
100+
Rs.56.190
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2329272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.157.090
250+
Rs.143.170
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2329340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.251.160
200+
Rs.231.150
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2328443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.244.200
250+
Rs.226.800
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
2709471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.107.240
50+
Rs.91.580
100+
Rs.76.440
250+
Rs.72.050
500+
Rs.67.650
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
2709471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.440
250+
Rs.72.050
500+
Rs.67.650
1000+
Rs.64.080
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
2709488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.450
250+
Rs.71.320
500+
Rs.67.660
1000+
Rs.67.570
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
4014831

RoHS

Each
1+
Rs.170.130
5+
Rs.153.600
10+
Rs.137.070
20+
Rs.134.170
40+
Rs.131.270
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10ohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 150ppm/°C
Rectangular
-
9.53mm
4.83mm
11.55mm
-55°C
125°C
-
2329260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.317.170
10+
Rs.249.310
50+
Rs.227.560
100+
Rs.187.540
200+
Rs.164.490
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
-
2328504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.137.730
10+
Rs.116.850
50+
Rs.107.720
100+
Rs.98.580
200+
Rs.92.530
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1603156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.174.550
250+
Rs.159.760
500+
Rs.144.970
1000+
Rs.136.730
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
3312 Series
10mW
± 20%
± 100ppm/°C
2 mm Square
SMD
2.5mm
2.8mm
1.7mm
-55°C
125°C
-
1603156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.292.870
50+
Rs.204.130
100+
Rs.174.550
250+
Rs.159.760
500+
Rs.144.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
3312 Series
10mW
± 20%
± 100ppm/°C
2 mm Square
SMD
2.5mm
2.8mm
1.7mm
-55°C
125°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY