Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR8030WR100FECopy
Manufacturer Standard Lead Time18 weeks
Order Code4632907
Product RangePWR8030 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.300.400 |
| 10+ | Rs.201.990 |
| 50+ | Rs.158.040 |
| 100+ | Rs.143.710 |
| 200+ | Rs.130.340 |
| 500+ | Rs.116.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.300.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR8030WR100FECopy
Manufacturer Standard Lead Time18 weeks
Order Code4632907
Product RangePWR8030 Series
Technical Datasheet
Resistance0.1ohm
Product RangePWR8030 Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length20.8mm
Product Width7.60mm
Product Height7.8mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 90ppm/°C
Product Width
7.60mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PWR8030 Series
Power Rating
5W
Resistor Technology
Wirewound
Product Length
20.8mm
Product Height
7.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001