0
0 ItemsRs.0.00

Current Sense Through Hole Resistors :

317 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3542752

RoHS

Each
1+Rs.33.490
50+Rs.16.200
100+Rs.14.380
250+Rs.12.280
500+Rs.11.600
More Pricing...
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3766403

RoHS

Each
1+Rs.201.700
10+Rs.119.020
50+Rs.106.660
100+Rs.83.850
200+Rs.73.400
More Pricing...
0.027ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
21mm
3mm
-
14.5mm
-55°C
300°C
AEC-Q200
1200357

RoHS

Each
5+Rs.215.680
50+Rs.114.790
250+Rs.77.380
500+Rs.70.870
1000+Rs.65.400
More Pricing...
5000µohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
2419230

RoHS

Each
1+Rs.1,146.500
2+Rs.1,048.620
3+Rs.950.750
5+Rs.852.870
10+Rs.788.460
More Pricing...
0.022ohm
FPR 4-T221Q Series
15W
Metal Foil
TO-220
-
± 2%
± 30ppm/K
-
-
-
-
-
-
-
1200374

RoHS

Each
5+Rs.266.190
50+Rs.149.540
250+Rs.99.620
500+Rs.88.910
1000+Rs.86.490
More Pricing...
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Each
5+Rs.315.640
50+Rs.160.390
250+Rs.114.650
500+Rs.105.470
1000+Rs.103.670
More Pricing...
5000µohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2328271

RoHS

Each
1+Rs.728.230
3+Rs.652.440
5+Rs.576.650
10+Rs.500.850
20+Rs.447.830
More Pricing...
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+Rs.523.570
3+Rs.482.220
5+Rs.440.870
10+Rs.399.520
20+Rs.372.870
More Pricing...
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Each
1+Rs.1,749.530
2+Rs.1,600.170
3+Rs.1,450.810
5+Rs.1,301.440
10+Rs.1,203.160
More Pricing...
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
-
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
3542700

RoHS

Each
5+Rs.135.870
50+Rs.69.000
250+Rs.54.860
500+Rs.53.340
1000+Rs.51.820
More Pricing...
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
1200363

RoHS

Each
5+Rs.207.700
50+Rs.109.950
250+Rs.76.940
500+Rs.70.370
1000+Rs.67.970
More Pricing...
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
1858285

RoHS

Each
1+Rs.1,534.660
2+Rs.1,438.830
3+Rs.1,342.990
5+Rs.1,247.160
10+Rs.1,151.320
More Pricing...
100µohm
WSBS8518 Series
36W
Metal Alloy
-
-
± 5%
± 225ppm/°C
85mm
18mm
-
3mm
-65°C
170°C
AEC-Q200
1200372

RoHS

Each
5+Rs.367.950
50+Rs.187.570
250+Rs.133.460
500+Rs.132.330
1000+Rs.122.180
More Pricing...
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
3542754

RoHS

Each
1+Rs.136.760
10+Rs.90.050
50+Rs.69.310
100+Rs.62.530
200+Rs.56.280
More Pricing...
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-55°C
200°C
-
2328293

RoHS

Each
1+Rs.521.860
3+Rs.480.780
5+Rs.439.700
10+Rs.398.610
20+Rs.376.160
More Pricing...
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Each
1+Rs.564.740
10+Rs.508.850
25+Rs.454.240
50+Rs.400.890
100+Rs.362.780
More Pricing...
0.01ohm
MC 13FR Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
1200375

RoHS

Each
5+Rs.273.960
50+Rs.145.030
250+Rs.101.490
500+Rs.92.820
1000+Rs.89.660
More Pricing...
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200377

RoHS

Each
5+Rs.361.190
50+Rs.190.960
250+Rs.136.850
500+Rs.126.700
1000+Rs.124.450
More Pricing...
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2419239

RoHS

Each
1+Rs.2,795.610
2+Rs.2,556.960
3+Rs.2,318.300
5+Rs.2,079.620
10+Rs.1,922.590
More Pricing...
1000µohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
17.25mm
-40°C
130°C
-
3542744

RoHS

Each
1+Rs.38.270
50+Rs.18.300
100+Rs.16.290
250+Rs.14.000
500+Rs.12.370
More Pricing...
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3542696

RoHS

Each
5+Rs.163.580
50+Rs.82.750
250+Rs.59.060
500+Rs.51.220
1000+Rs.50.540
More Pricing...
0.1ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
3542738

RoHS

Each
1+Rs.53.360
50+Rs.26.220
100+Rs.23.420
250+Rs.20.020
500+Rs.18.080
More Pricing...
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
2328277

RoHS

Each
1+Rs.742.830
3+Rs.682.000
5+Rs.621.170
10+Rs.560.340
20+Rs.513.300
More Pricing...
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200368

RoHS

Each
5+Rs.99.900
50+Rs.87.420
250+Rs.72.430
500+Rs.64.940
1000+Rs.59.940
More Pricing...
0.02ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
1173908

RoHS

Each
5+Rs.274.570
50+Rs.143.530
250+Rs.130.380
500+Rs.106.950
1000+Rs.99.290
More Pricing...
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
6.4mm
-55°C
250°C
-
1-25 of 317 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY