0
0 ItemsRs.0.00

MELF SMD Resistors :

2,612 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
3087463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.9.570
50+Rs.6.740
250+Rs.6.370
500+Rs.5.590
1500+Rs.5.480
More Pricing...
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3782288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.101.320
50+Rs.71.440
250+Rs.47.020
500+Rs.42.970
1500+Rs.38.920
More Pricing...
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.77.510
50+Rs.67.820
250+Rs.56.200
500+Rs.50.380
1500+Rs.46.510
More Pricing...
470ohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
1216012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.13.340
50+Rs.9.530
250+Rs.9.060
500+Rs.8.010
1500+Rs.6.970
More Pricing...
910kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.10.470
50+Rs.7.390
250+Rs.4.860
500+Rs.4.450
1500+Rs.4.030
More Pricing...
120kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2616674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.9.520
50+Rs.4.390
250+Rs.4.210
500+Rs.3.640
1500+Rs.3.250
More Pricing...
5.11kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2429188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.1,722.960
5+Rs.1,183.990
10+Rs.1,052.390
20+Rs.988.600
40+Rs.890.240
More Pricing...
5kohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2616609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.9.520
50+Rs.4.390
250+Rs.4.210
500+Rs.3.640
1500+Rs.3.250
More Pricing...
120kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.10.530
50+Rs.4.700
250+Rs.4.420
500+Rs.4.410
1500+Rs.4.390
More Pricing...
75ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2837985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.170.290
50+Rs.105.320
250+Rs.83.920
500+Rs.77.050
1500+Rs.66.720
More Pricing...
6.8kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.9.190
50+Rs.7.880
250+Rs.6.960
500+Rs.5.760
1500+Rs.5.010
470ohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.19.960
50+Rs.9.310
250+Rs.7.160
500+Rs.6.420
1500+Rs.5.000
3.9kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.15.260
50+Rs.9.430
250+Rs.8.370
500+Rs.6.900
1500+Rs.6.220
56ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.12.320
50+Rs.7.600
250+Rs.6.740
500+Rs.5.550
1500+Rs.5.010
120kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.9.520
50+Rs.4.390
250+Rs.4.210
500+Rs.3.640
1500+Rs.3.400
More Pricing...
430ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.14.360
50+Rs.10.270
250+Rs.9.710
500+Rs.8.540
1500+Rs.8.370
More Pricing...
4.7ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.101.320
50+Rs.71.440
250+Rs.47.020
500+Rs.42.970
1500+Rs.38.920
More Pricing...
100kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.9.570
50+Rs.4.620
250+Rs.4.360
500+Rs.3.830
1500+Rs.3.760
More Pricing...
110kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.30.460
50+Rs.22.580
250+Rs.21.340
500+Rs.18.770
1500+Rs.16.680
More Pricing...
10ohm
SMM Series
200V
Thin Film
400mW
± 0.5%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4460845

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.363.280
50+Rs.209.720
250+Rs.148.360
500+Rs.130.640
1500+Rs.105.590
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461080

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.86.580
50+Rs.49.230
250+Rs.35.730
500+Rs.32.400
1500+Rs.24.320
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461085

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.86.580
50+Rs.49.230
250+Rs.35.730
500+Rs.32.400
1500+Rs.24.320
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4460975

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.50.420
50+Rs.29.320
250+Rs.19.340
500+Rs.16.970
1500+Rs.11.930
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4460925

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.50.420
50+Rs.29.320
250+Rs.19.340
500+Rs.16.970
1500+Rs.11.930
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461037

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.106.690
50+Rs.50.090
250+Rs.33.720
500+Rs.30.720
1500+Rs.28.100
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
1-25 of 2612 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY