35 Product Results Found for "DURAKOOL"
All Filters
Expand Filters
Manufacturer
(35)
Resistance
(2)
(4)
(1)
(7)
(5)
(1)
(4)
(7)
Product Range
(20)
(5)
(2)
(3)
(5)
Power Rating
(6)
(7)
(5)
(9)
(3)
(5)
Resistance Tolerance
(35)
Resistor Terminals
(20)
(10)
Voltage Rating
(3)
(32)
Resistor Technology
(20)
(15)
Temperature Coefficient
(27)
(8)
Resistor Type
(35)
Resistor Mounting
(30)
Packaging
(35)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Terminals | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Resistor Mounting | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.2,152.600 5+Rs.1,590.830 10+Rs.1,465.420 25+Rs.1,386.390 50+Rs.1,278.160 | 100ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.21,032.980 10+Rs.18,409.660 20+Rs.17,638.290 | 100ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.4,616.160 5+Rs.3,410.150 10+Rs.3,142.150 20+Rs.2,972.070 40+Rs.2,738.430 | 10ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.2,152.600 5+Rs.1,590.830 10+Rs.1,465.420 25+Rs.1,386.390 50+Rs.1,278.160 | 1kohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.2,865.560 5+Rs.2,116.530 10+Rs.1,951.600 20+Rs.1,845.090 40+Rs.1,700.780 | 30ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||||
Each | 1+Rs.2,865.560 5+Rs.2,116.530 10+Rs.1,951.600 20+Rs.1,845.090 40+Rs.1,700.780 | 10ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||||
Each | 1+Rs.21,032.980 10+Rs.18,409.660 20+Rs.17,638.290 | 6.8ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.1,994.550 5+Rs.1,474.010 10+Rs.1,358.910 25+Rs.1,285.030 50+Rs.1,183.670 | 100ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.21,032.980 10+Rs.18,409.660 20+Rs.17,638.290 | 1kohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.2,152.600 5+Rs.1,590.830 10+Rs.1,465.420 25+Rs.1,386.390 50+Rs.1,278.160 | 10ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.1,994.550 5+Rs.1,474.010 10+Rs.1,358.910 25+Rs.1,285.030 50+Rs.1,183.670 | 10ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.10,469.250 10+Rs.9,163.600 20+Rs.8,778.780 | 20ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.4,724.390 5+Rs.3,489.180 10+Rs.3,216.020 20+Rs.3,042.510 40+Rs.2,803.710 | 100ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.4,334.410 5+Rs.3,202.280 10+Rs.2,951.460 20+Rs.2,791.680 40+Rs.2,571.790 | 10ohm | XV3 Series | 100W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | Panel Mount | 65mm | 47.5mm | 26mm | -40°C | 155°C | - | ||||||
Each | 1+Rs.4,616.160 5+Rs.3,410.150 10+Rs.3,142.150 20+Rs.2,972.070 40+Rs.2,738.430 | 1kohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.4,616.160 5+Rs.3,410.150 10+Rs.3,142.150 20+Rs.2,972.070 40+Rs.2,738.430 | 1kohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.21,032.980 10+Rs.18,409.660 20+Rs.17,638.290 | 10ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.1,994.550 5+Rs.1,474.010 10+Rs.1,358.910 25+Rs.1,285.030 50+Rs.1,183.670 | 0.5ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.1,994.550 5+Rs.1,474.010 10+Rs.1,358.910 25+Rs.1,285.030 50+Rs.1,183.670 | 50ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.1,994.550 5+Rs.1,474.010 10+Rs.1,358.910 25+Rs.1,285.030 50+Rs.1,183.670 | 20ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.10,469.250 10+Rs.9,163.600 20+Rs.8,778.780 | 100ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.4,616.160 5+Rs.3,410.150 10+Rs.3,142.150 20+Rs.2,972.070 40+Rs.2,738.430 | 20ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.1,994.550 5+Rs.1,474.010 10+Rs.1,358.910 25+Rs.1,285.030 50+Rs.1,183.670 | 1kohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.10,469.250 10+Rs.9,163.600 20+Rs.8,778.780 | 10ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+Rs.1,750.600 5+Rs.1,291.910 10+Rs.1,192.260 25+Rs.1,126.980 50+Rs.1,037.650 | 1kohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||