0
0 ItemsRs.0.00

Panel / Chassis Mount Resistors :

3,182 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1141236

RoHS

Each
1+Rs.982.680
2+Rs.919.290
3+Rs.847.540
5+Rs.809.180
10+Rs.754.340
More Pricing...
6.8ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
1141502

RoHS

Each
1+Rs.2,236.120
3+Rs.2,040.590
5+Rs.1,845.060
10+Rs.1,649.520
20+Rs.1,486.150
More Pricing...
4.7ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
-
3399731

RoHS

Each
1+Rs.938.350
5+Rs.793.140
10+Rs.647.920
20+Rs.569.580
40+Rs.523.720
More Pricing...
0.47ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
2058956

RoHS

Each
1+Rs.598.660
5+Rs.486.510
10+Rs.374.360
25+Rs.349.650
50+Rs.292.150
More Pricing...
47ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-
-
-
2805367

RoHS

Each
1+Rs.687.000
3+Rs.607.710
5+Rs.528.410
10+Rs.449.110
20+Rs.422.360
More Pricing...
15ohm
SQ Series
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
4048852

RoHS

Each
1+Rs.3,149.640
3+Rs.2,854.370
5+Rs.2,559.100
10+Rs.2,263.820
20+Rs.2,130.280
More Pricing...
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4068947

RoHS

Each
1+Rs.2,391.930
5+Rs.1,945.800
10+Rs.1,729.180
25+Rs.1,553.640
680ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4048926

RoHS

Each
1+Rs.5,461.680
2+Rs.5,095.760
3+Rs.4,729.830
5+Rs.4,363.900
10+Rs.3,997.970
More Pricing...
68ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
3976480

RoHS

Each
1+Rs.860.440
2+Rs.793.580
3+Rs.726.710
5+Rs.659.840
10+Rs.592.970
More Pricing...
10ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
4048573

RoHS

Each
1+Rs.33,880.750
5+Rs.31,022.010
10+Rs.28,230.720
47ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4307767

RoHS

Each
1+Rs.4,616.160
5+Rs.3,410.150
10+Rs.3,142.150
20+Rs.2,972.070
40+Rs.2,738.430
10ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4307757

RoHS

Each
1+Rs.2,152.600
5+Rs.1,590.830
10+Rs.1,465.420
25+Rs.1,386.390
50+Rs.1,278.160
1kohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
3976495

RoHS

Each
1+Rs.506.180
2+Rs.465.480
3+Rs.424.780
5+Rs.384.080
10+Rs.343.370
More Pricing...
10ohm
RHA Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976521

RoHS

Each
1+Rs.652.610
2+Rs.620.430
3+Rs.588.250
5+Rs.556.070
10+Rs.523.890
More Pricing...
10ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4048558

RoHS

Each
1+Rs.21,798.510
5+Rs.19,682.800
10+Rs.17,567.080
82ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4307776

RoHS

Each
1+Rs.2,865.560
5+Rs.2,116.530
10+Rs.1,951.600
20+Rs.1,845.090
40+Rs.1,700.780
30ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
3976497

RoHS

Each
1+Rs.496.450
2+Rs.456.540
3+Rs.416.620
5+Rs.376.700
10+Rs.336.780
More Pricing...
33ohm
RHA Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4048927

RoHS

Each
1+Rs.5,460.720
2+Rs.5,095.040
3+Rs.4,729.350
5+Rs.4,363.660
10+Rs.3,997.970
More Pricing...
100ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
3976511

RoHS

Each
1+Rs.516.210
2+Rs.474.890
3+Rs.433.570
5+Rs.392.250
10+Rs.350.930
More Pricing...
2kohm
RHA Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4307774

RoHS

Each
1+Rs.2,865.560
5+Rs.2,116.530
10+Rs.1,951.600
20+Rs.1,845.090
40+Rs.1,700.780
10ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4049018

RoHS

Each
1+Rs.8,892.690
2+Rs.8,343.330
3+Rs.7,793.970
5+Rs.7,244.610
10+Rs.6,695.240
More Pricing...
680ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048977

RoHS

Each
1+Rs.6,710.690
2+Rs.6,353.790
3+Rs.5,996.890
5+Rs.5,639.990
10+Rs.5,283.090
More Pricing...
680ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4068941

RoHS

Each
1+Rs.841.430
2+Rs.631.840
3+Rs.532.770
5+Rs.461.640
10+Rs.449.530
33ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
3976509

RoHS

Each
1+Rs.496.450
2+Rs.456.540
3+Rs.416.620
5+Rs.376.700
10+Rs.336.780
More Pricing...
560ohm
RHA Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4049037

RoHS

Each
1+Rs.10,035.750
2+Rs.9,368.770
3+Rs.8,701.790
5+Rs.8,034.810
10+Rs.7,367.820
More Pricing...
220ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
1-25 of 3182 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY