0
0 ItemsRs.0.00

Panel / Chassis Mount Resistors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3976537

RoHS

Each
1+Rs.668.570
2+Rs.626.410
3+Rs.584.250
5+Rs.542.080
10+Rs.499.920
More Pricing...
120ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976546

RoHS

Each
1+Rs.613.860
2+Rs.565.530
3+Rs.517.190
5+Rs.468.860
10+Rs.420.520
More Pricing...
10kohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
1653237
Each
1+Rs.1,025.090
2+Rs.946.600
3+Rs.868.100
5+Rs.789.600
10+Rs.711.100
More Pricing...
10kohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Panel Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1703816

RoHS

Each
1+Rs.1,019.120
2+Rs.949.590
3+Rs.880.060
5+Rs.810.530
10+Rs.740.990
More Pricing...
8ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1703813
Each
1+Rs.1,046.430
5+Rs.909.790
10+Rs.773.150
20+Rs.742.140
40+Rs.711.130
More Pricing...
25ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 30ppm/°C
Panel Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1692558
Each
1+Rs.1,186.350
2+Rs.1,096.960
3+Rs.1,007.560
5+Rs.918.160
10+Rs.828.760
More Pricing...
1ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
2396028

RoHS

Each
1+Rs.1,076.700
2+Rs.999.180
3+Rs.921.650
5+Rs.844.120
10+Rs.766.590
More Pricing...
4ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
3976525

RoHS

Each
1+Rs.709.060
2+Rs.668.870
3+Rs.628.690
5+Rs.588.500
10+Rs.548.320
More Pricing...
25ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976534

RoHS

Each
1+Rs.745.360
2+Rs.686.730
3+Rs.628.100
5+Rs.569.470
10+Rs.510.830
More Pricing...
68ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976541

RoHS

Each
1+Rs.662.020
2+Rs.626.920
3+Rs.591.810
5+Rs.556.710
10+Rs.521.600
More Pricing...
500ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976542

RoHS

Each
1+Rs.662.020
2+Rs.632.220
3+Rs.602.420
5+Rs.572.620
10+Rs.542.810
More Pricing...
1ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976514

RoHS

Each
1+Rs.944.060
2+Rs.871.140
3+Rs.798.220
5+Rs.725.300
10+Rs.652.380
More Pricing...
2ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976521

RoHS

Each
1+Rs.662.020
2+Rs.626.920
3+Rs.591.810
5+Rs.556.710
10+Rs.521.600
More Pricing...
10kohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976539

RoHS

Each
1+Rs.662.020
2+Rs.626.920
3+Rs.591.810
5+Rs.556.710
10+Rs.521.600
More Pricing...
250ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976536

RoHS

Each
1+Rs.662.020
2+Rs.626.920
3+Rs.591.810
5+Rs.556.710
10+Rs.521.600
More Pricing...
100ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976545

RoHS

Each
1+Rs.646.100
2+Rs.595.230
3+Rs.544.350
5+Rs.493.480
10+Rs.442.600
More Pricing...
5kohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976544

RoHS

Each
1+Rs.1,102.590
2+Rs.1,017.320
3+Rs.932.040
5+Rs.846.760
10+Rs.761.480
More Pricing...
2ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976529

RoHS

Each
1+Rs.736.640
2+Rs.704.180
3+Rs.671.710
5+Rs.639.240
10+Rs.606.770
More Pricing...
47ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976517

RoHS

Each
1+Rs.692.060
2+Rs.650.950
3+Rs.609.840
5+Rs.568.720
10+Rs.527.610
More Pricing...
6ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976535

RoHS

Each
1+Rs.662.020
2+Rs.626.920
3+Rs.591.810
5+Rs.556.710
10+Rs.521.600
More Pricing...
75ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4552450

RoHS

Each
1+Rs.976.480
2+Rs.899.200
3+Rs.821.910
5+Rs.744.630
10+Rs.667.340
More Pricing...
10kohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552455

RoHS

Each
1+Rs.1,226.000
2+Rs.1,165.440
3+Rs.1,104.870
5+Rs.1,044.300
10+Rs.983.730
More Pricing...
0.1ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 100ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552451

RoHS

Each
1+Rs.1,103.430
2+Rs.1,019.120
3+Rs.934.810
5+Rs.850.500
10+Rs.766.180
More Pricing...
20ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
4552454

RoHS

Each
1+Rs.979.380
2+Rs.903.800
3+Rs.828.210
5+Rs.752.620
10+Rs.677.030
More Pricing...
60ohm
RH Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
3976526

RoHS

Each
1+Rs.662.020
2+Rs.632.220
3+Rs.602.420
5+Rs.572.620
10+Rs.542.810
More Pricing...
30ohm
RHA Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY