0
0 ItemsRs.0.00

Through Hole Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
1158452

RoHS

Each
1+Rs.2,037.610
2+Rs.1,890.310
3+Rs.1,743.010
5+Rs.1,595.710
10+Rs.1,448.400
More Pricing...
0.5ohm
B20 Series
20W
± 10%
Axial Leaded
750V
Ceramic
± 400ppm/°C
High Power
11.11mm
50.8mm
1129374

RoHS

Each
1+Rs.1,732.040
2+Rs.1,607.760
3+Rs.1,483.470
5+Rs.1,359.190
10+Rs.1,234.900
More Pricing...
50kohm
B20 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
4040006

RoHS

Each
1+Rs.1,304.390
5+Rs.1,123.660
10+Rs.942.920
20+Rs.887.680
40+Rs.832.440
More Pricing...
10ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
4040022

RoHS

Each
1+Rs.1,554.950
5+Rs.1,337.780
10+Rs.1,120.600
20+Rs.1,052.160
40+Rs.983.720
More Pricing...
25ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
4040010

RoHS

Each
1+Rs.1,522.740
2+Rs.1,409.360
3+Rs.1,295.980
5+Rs.1,182.600
10+Rs.1,069.210
More Pricing...
15kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
4040005

RoHS

Each
1+Rs.1,395.570
5+Rs.1,186.250
10+Rs.976.930
20+Rs.920.240
40+Rs.863.550
More Pricing...
10ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
4040019

RoHS

Each
1+Rs.1,491.580
5+Rs.1,312.890
10+Rs.1,134.200
20+Rs.1,083.830
40+Rs.1,033.460
More Pricing...
20kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
4040018

RoHS

Each
1+Rs.1,269.380
5+Rs.1,077.500
10+Rs.885.610
20+Rs.734.440
40+Rs.583.260
More Pricing...
200ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
4040039

RoHS

Each
1+Rs.1,589.160
2+Rs.1,472.020
3+Rs.1,354.880
5+Rs.1,237.740
10+Rs.1,120.600
More Pricing...
40ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY