0
0 ItemsRs.0.00

Through Hole Resistors :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
3605606

RoHS

Each
1+Rs.193.630
10+Rs.115.860
50+Rs.90.410
100+Rs.75.610
200+Rs.69.370
0.75ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605583

RoHS

Each
1+Rs.163.800
10+Rs.97.840
50+Rs.76.420
100+Rs.69.400
200+Rs.63.690
2.3kohm
-
25W
± 5%
Axial Leaded
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605602

RoHS

Each
1+Rs.165.070
10+Rs.98.460
50+Rs.76.910
100+Rs.69.760
200+Rs.64.050
0.51ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605585

RoHS

Each
1+Rs.192.360
10+Rs.115.110
50+Rs.89.790
100+Rs.75.120
200+Rs.68.890
3.9kohm
-
25W
± 5%
Axial Leaded
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605595

RoHS

Each
1+Rs.193.630
10+Rs.115.860
50+Rs.90.410
100+Rs.75.610
200+Rs.69.370
0.27ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605609

RoHS

Each
1+Rs.165.070
10+Rs.98.460
50+Rs.76.910
100+Rs.69.760
200+Rs.64.050
0.91ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605600

RoHS

Each
1+Rs.165.070
10+Rs.98.460
50+Rs.76.910
100+Rs.69.760
200+Rs.64.050
0.43ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605604

RoHS

Each
1+Rs.193.630
10+Rs.115.860
50+Rs.90.410
100+Rs.75.610
200+Rs.69.370
0.62ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605640

RoHS

Each
1+Rs.270.250
10+Rs.161.180
50+Rs.126.260
100+Rs.105.480
200+Rs.96.780
More Pricing...
220ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605597

RoHS

Each
1+Rs.193.630
10+Rs.115.860
50+Rs.90.410
100+Rs.75.610
200+Rs.69.370
0.33ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605587

RoHS

Each
1+Rs.163.800
10+Rs.97.840
50+Rs.76.420
100+Rs.69.400
200+Rs.63.690
5.6kohm
-
25W
± 5%
Axial Leaded
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605596

RoHS

Each
1+Rs.193.630
10+Rs.115.860
50+Rs.90.410
100+Rs.75.610
200+Rs.69.370
0.3ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605603

RoHS

Each
1+Rs.193.630
10+Rs.115.860
50+Rs.90.410
100+Rs.75.610
200+Rs.69.370
0.56ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605594

RoHS

Each
1+Rs.193.630
10+Rs.115.860
50+Rs.90.410
0.24ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605641

RoHS

Each
1+Rs.140.400
10+Rs.79.760
50+Rs.61.320
100+Rs.50.940
200+Rs.46.520
More Pricing...
270ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605582

RoHS

Each
1+Rs.314.420
10+Rs.188.480
50+Rs.146.930
100+Rs.132.650
200+Rs.122.130
More Pricing...
2.2kohm
-
25W
± 5%
Axial Leaded
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605586

RoHS

Each
1+Rs.314.420
10+Rs.188.480
50+Rs.146.930
100+Rs.132.650
200+Rs.122.130
More Pricing...
4.7kohm
-
25W
± 5%
Axial Leaded
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605622

RoHS

Each
1+Rs.268.950
10+Rs.161.180
50+Rs.125.610
100+Rs.113.920
200+Rs.104.570
More Pricing...
5.1ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605617

RoHS

Each
1+Rs.252.060
10+Rs.150.790
50+Rs.117.810
100+Rs.106.900
200+Rs.98.200
More Pricing...
3.3ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605626

RoHS

Each
1+Rs.268.950
10+Rs.161.180
50+Rs.125.610
100+Rs.113.920
200+Rs.104.570
More Pricing...
10ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605647

RoHS

Each
1+Rs.252.060
10+Rs.150.790
50+Rs.117.810
100+Rs.106.900
200+Rs.98.200
More Pricing...
680ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605593

RoHS

Each
1+Rs.265.050
10+Rs.158.580
50+Rs.123.660
100+Rs.112.230
200+Rs.103.140
More Pricing...
0.22ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605643

RoHS

Each
1+Rs.252.060
10+Rs.150.790
50+Rs.117.810
100+Rs.106.900
200+Rs.98.200
More Pricing...
390ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605646

RoHS

Each
1+Rs.268.950
10+Rs.161.180
50+Rs.125.610
100+Rs.113.920
200+Rs.104.700
More Pricing...
560ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605601

RoHS

Each
1+Rs.252.060
10+Rs.150.790
50+Rs.117.810
100+Rs.106.900
200+Rs.98.200
More Pricing...
0.47ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY