0
0 ItemsRs.0.00

102ohm Through Hole Resistors :

4 Products Found
Find a huge range of 102ohm Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, Neohm - Te Connectivity & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
9499881

RoHS

Each
1+Rs.356.730
10+Rs.236.700
25+Rs.185.390
50+Rs.162.780
100+Rs.146.210
More Pricing...
102ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9463925

RoHS

Each
10+Rs.13.200
100+Rs.8.750
500+Rs.6.810
1000+Rs.6.130
2500+Rs.5.260
More Pricing...
102ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
1083145

RoHS

Each
5+Rs.111.530
50+Rs.77.710
250+Rs.62.210
500+Rs.50.680
1000+Rs.29.170
More Pricing...
102ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
1751318

RoHS

Each
1+Rs.243.510
10+Rs.149.500
25+Rs.136.900
50+Rs.122.850
100+Rs.108.800
More Pricing...
102ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY