0
0 ItemsRs.0.00

169ohm Through Hole Resistors :

4 Products Found
Find a huge range of 169ohm Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Neohm - Te Connectivity & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
1083167

RoHS

Each
1+Rs.109.600
50+Rs.72.680
100+Rs.57.460
250+Rs.51.790
500+Rs.46.120
More Pricing...
169ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9464816

RoHS

Each
10+Rs.13.200
100+Rs.8.750
500+Rs.7.300
1000+Rs.6.520
2500+Rs.5.700
More Pricing...
169ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1563104

RoHS

Each
10+Rs.13.840
100+Rs.7.810
500+Rs.6.200
1000+Rs.5.420
2500+Rs.4.900
More Pricing...
169ohm
MC MF Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1751341

RoHS

Each
1+Rs.243.510
10+Rs.149.500
50+Rs.136.900
100+Rs.108.800
200+Rs.90.150
More Pricing...
169ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY