0
0 ItemsRs.0.00

3.65kohm Through Hole Resistors :

3 Products Found
Find a huge range of 3.65kohm Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
3541352

RoHS

Each
10+Rs.5.640
100+Rs.5.270
500+Rs.4.890
1000+Rs.4.510
2500+Rs.4.130
More Pricing...
3.65kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
9467882

RoHS

Each
10+Rs.8.580
100+Rs.7.160
500+Rs.6.300
1000+Rs.5.920
2500+Rs.5.540
More Pricing...
3.65kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9501967

RoHS

Each
1+Rs.342.490
10+Rs.217.030
25+Rs.174.260
50+Rs.170.460
100+Rs.166.650
More Pricing...
3.65kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY