0
0 ItemsRs.0.00

Through Hole Resistors :

12,749 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1357867

RoHS

Each
1+Rs.14.190
10kohm
MOR Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
High Stability
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
3541158

RoHS

Each
10+Rs.5.660
100+Rs.3.750
500+Rs.3.730
1000+Rs.3.700
2500+Rs.3.680
More Pricing...
137kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
9501363

RoHS

Each
1+Rs.377.490
10+Rs.230.080
25+Rs.177.530
50+Rs.155.620
100+Rs.140.410
More Pricing...
267ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
1565443

RoHS

Each
5+Rs.46.290
50+Rs.26.650
250+Rs.19.290
500+Rs.17.710
1000+Rs.16.240
More Pricing...
220kohm
MFP Series
2W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
-
10mm
-
-
-55°C
155°C
-
1565409

RoHS

Each
10+Rs.34.270
100+Rs.20.890
500+Rs.16.120
1000+Rs.14.130
2500+Rs.12.750
More Pricing...
6.8ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
3541936

RoHS

Each
1+Rs.33.320
50+Rs.16.110
100+Rs.14.310
250+Rs.12.210
500+Rs.10.790
More Pricing...
5.1kohm
MOS Series
3W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
-
15.5mm
-
-
-55°C
200°C
-
3541006

RoHS

Each
10+Rs.7.860
100+Rs.5.180
500+Rs.5.100
1000+Rs.5.020
2500+Rs.4.940
More Pricing...
243ohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3541254

RoHS

Each
10+Rs.5.560
100+Rs.5.180
500+Rs.4.800
1000+Rs.4.420
2500+Rs.4.040
More Pricing...
2.32kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3541404

RoHS

Each
10+Rs.6.040
100+Rs.3.940
500+Rs.3.870
1000+Rs.3.800
2500+Rs.3.730
More Pricing...
470kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3547247

RoHS

Each
1+Rs.63.120
10+Rs.40.570
50+Rs.30.710
100+Rs.27.490
200+Rs.25.720
More Pricing...
820kohm
PR03 Series
3W
± 5%
-
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
-
19.5mm
-
-
-
-
-
9467220

RoHS

Each
10+Rs.25.880
100+Rs.10.390
500+Rs.7.250
1000+Rs.6.490
2500+Rs.5.730
More Pricing...
30.9ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1565343

RoHS

Each
10+Rs.34.270
100+Rs.20.890
500+Rs.16.120
1000+Rs.14.130
2500+Rs.12.750
More Pricing...
12ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
2329604

RoHS

Each
10+Rs.15.770
100+Rs.13.800
500+Rs.11.440
2500+Rs.10.250
5000+Rs.9.200
More Pricing...
6.8ohm
CFR Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
-
16mm
-
-
-55°C
155°C
-
3540892

RoHS

Each
10+Rs.46.990
100+Rs.23.140
500+Rs.19.980
1000+Rs.16.820
2000+Rs.13.660
More Pricing...
7.87kohm
MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
Semi-Precision
3.5mm
-
9mm
-
-
-55°C
155°C
-
3541130

RoHS

Each
10+Rs.5.660
100+Rs.3.690
500+Rs.3.680
1000+Rs.3.670
2500+Rs.3.660
More Pricing...
11.8kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3542057

RoHS

Each
10+Rs.52.690
100+Rs.35.590
500+Rs.35.350
1000+Rs.35.110
2500+Rs.34.870
More Pricing...
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
-
3541269

RoHS

Each
10+Rs.14.540
100+Rs.8.050
500+Rs.6.950
1000+Rs.5.850
2500+Rs.4.750
More Pricing...
24.3ohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3541176

RoHS

Each
10+Rs.5.660
100+Rs.3.750
500+Rs.3.730
1000+Rs.3.700
2500+Rs.3.680
More Pricing...
15.4kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
2332192

RoHS

Each
1+Rs.862.510
5+Rs.728.500
10+Rs.594.480
20+Rs.521.300
40+Rs.464.270
More Pricing...
5kohm
UPF Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
-
7mm
-
-
-55°C
125°C
-
1961765

RoHS

Each
10+Rs.16.000
100+Rs.10.670
500+Rs.8.210
2500+Rs.6.690
6000+Rs.5.450
More Pricing...
1.8ohm
ROX Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
-
10mm
-
-
-55°C
155°C
-
3230149

RoHS

Each
1+Rs.177.150
50+Rs.155.000
100+Rs.128.430
250+Rs.115.140
500+Rs.106.290
More Pricing...
39kohm
ROX Series
8W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
41mm
-
-
-55°C
155°C
-
3541657

RoHS

Each
10+Rs.12.720
100+Rs.8.360
500+Rs.6.520
1000+Rs.5.840
2500+Rs.5.450
More Pricing...
47ohm
MFS Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
-
3.2mm
-
-
-55°C
155°C
AEC-Q200
3541378

RoHS

Each
10+Rs.5.660
100+Rs.3.690
500+Rs.3.680
1000+Rs.3.670
2500+Rs.3.660
More Pricing...
422kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
1083172

RoHS

Each
1+Rs.99.530
50+Rs.49.720
100+Rs.44.680
250+Rs.39.160
500+Rs.35.700
More Pricing...
182ohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
2329753

RoHS

Each
10+Rs.8.230
100+Rs.5.390
500+Rs.4.110
2500+Rs.3.690
6000+Rs.3.620
More Pricing...
200ohm
CFR Series
500mW
± 5%
-
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
-
9mm
-
-
-55°C
155°C
-
1-25 of 12749 items
of 510 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY