0
0 ItemsRs.0.00

Through Hole Resistors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
2565606

RoHS

Each
1+Rs.7,209.530
2+Rs.6,715.180
3+Rs.6,204.170
5+Rs.5,673.760
10+Rs.5,484.860
More Pricing...
1ohm
USR 4-4020 Series
30W
± 1%
SIP
750V
Metal Foil
± 3ppm/K
High Power
40mm
7mm
-55°C
155°C
2419213

RoHS

Each
1+Rs.7,670.320
2+Rs.7,144.370
3+Rs.6,600.700
5+Rs.6,036.390
10+Rs.5,835.420
More Pricing...
1ohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
10.16mm
4mm
-55°C
155°C
2419216

RoHS

Each
1+Rs.6,987.090
2+Rs.6,489.910
3+Rs.5,975.330
5+Rs.5,440.390
10+Rs.5,215.180
More Pricing...
50ohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
10.16mm
4mm
-55°C
155°C
2419218

RoHS

Each
1+Rs.6,830.070
2+Rs.6,361.740
3+Rs.5,877.630
5+Rs.5,375.140
10+Rs.5,196.180
More Pricing...
500ohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
10.16mm
4mm
-55°C
155°C
2565578

RoHS

Each
1+Rs.8,152.350
2+Rs.7,593.350
3+Rs.7,015.520
5+Rs.6,415.740
10+Rs.6,202.140
More Pricing...
0.1ohm
PCS 301 Series
30W
± 1%
SIP
300V
Metal Foil
± 3ppm/K
High Power
34mm
5mm
-40°C
130°C
2565605

RoHS

Each
1+Rs.4,684.000
2+Rs.4,362.820
3+Rs.4,030.820
5+Rs.3,686.220
10+Rs.3,563.490
More Pricing...
0.5ohm
USR 4-4020 Series
30W
± 1%
SIP
750V
Metal Foil
± 3ppm/K
High Power
40mm
7mm
-55°C
155°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY