0
0 ItemsRs.0.00

Zero Ohm Resistors :

465 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4461437

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.23.900
50+Rs.11.200
250+Rs.8.520
500+Rs.7.280
1500+Rs.5.750
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
4461436

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.33.460
50+Rs.18.080
250+Rs.9.190
500+Rs.7.280
1500+Rs.5.370
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
4461438

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+Rs.49.720
50+Rs.24.210
250+Rs.18.190
500+Rs.16.470
1000+Rs.13.420
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
4009217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.0.668
250+Rs.0.477
1000+Rs.0.382
5000+Rs.0.287
12500+Rs.0.282
More Pricing...
0603 [1608 Metric]
-
Thick Film
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
2309106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.130
100+Rs.0.791
500+Rs.0.735
1000+Rs.0.679
2500+Rs.0.666
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.10.050
100+Rs.7.180
500+Rs.5.560
1000+Rs.4.890
2000+Rs.4.220
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.080
100+Rs.0.972
500+Rs.0.778
2500+Rs.0.682
5000+Rs.0.487
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9331662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.0.867
100+Rs.0.587
500+Rs.0.434
1000+Rs.0.371
2500+Rs.0.332
More Pricing...
0603 [1608 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
2008388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.190
100+Rs.0.732
500+Rs.0.543
1000+Rs.0.480
2500+Rs.0.470
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2112787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.12.320
100+Rs.8.110
500+Rs.6.240
1000+Rs.5.610
2500+Rs.5.500
1206 [3216 Metric]
-
Thick Film
750mW
10A
Surface Mount Device
-
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
2139811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.820
100+Rs.1.140
500+Rs.1.080
2500+Rs.1.010
5000+Rs.0.944
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
-
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
9240276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.910
100+Rs.1.250
500+Rs.1.210
1000+Rs.1.160
2500+Rs.1.140
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1128134

RoHS

Each
1+Rs.3.580
2+Rs.2.090
3+Rs.1.620
5+Rs.1.460
10+Rs.1.400
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
1469846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.530
100+Rs.1.340
500+Rs.1.060
1000+Rs.0.953
2500+Rs.0.934
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
1632618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.50.820
10+Rs.27.320
100+Rs.16.340
1000+Rs.10.040
-
-
-
-
-
-
-
-
-
-
-
-
-
1469739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.530
100+Rs.0.945
500+Rs.0.705
1000+Rs.0.624
2500+Rs.0.612
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1652737
Each (Supplied on Cut Tape)
Cut Tape
1+Rs.9.560
10+Rs.3.830
100+Rs.3.450
500+Rs.2.690
1000+Rs.2.300
More Pricing...
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1652824
Each (Supplied on Cut Tape)
Cut Tape
10+Rs.4.120
100+Rs.3.640
500+Rs.2.780
1000+Rs.2.400
2500+Rs.2.360
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1700196

RoHS

Each
5+Rs.3.580
50+Rs.2.180
250+Rs.1.640
500+Rs.1.450
1000+Rs.1.290
More Pricing...
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.10.720
100+Rs.7.050
500+Rs.5.420
1000+Rs.4.880
2000+Rs.4.790
More Pricing...
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
2057791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.3.910
100+Rs.3.440
500+Rs.2.590
1000+Rs.2.390
2500+Rs.2.350
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.2.020
100+Rs.1.370
500+Rs.1.020
1000+Rs.0.880
2500+Rs.0.778
More Pricing...
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-55°C
155°C
1099786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.790
100+Rs.1.440
500+Rs.1.330
1000+Rs.1.300
2500+Rs.1.270
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.400
100+Rs.0.897
500+Rs.0.798
2500+Rs.0.698
5000+Rs.0.684
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.1.020
100+Rs.0.679
500+Rs.0.623
1000+Rs.0.566
2500+Rs.0.555
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1-25 of 465 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY