Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsRs.0.00

Rheostats :

33 Products Found

We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm. Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

 

 

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary. Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications. Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

 

 

 

 

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
1141316

RoHS

Each
1+Rs.30,412.190
5+Rs.27,810.690
10+Rs.25,209.190
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
4733156

RoHS

Each
1+Rs.40,152.120
5+Rs.36,136.910
10+Rs.33,995.460
25ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733155

RoHS

Each
1+Rs.42,125.430
5+Rs.37,912.880
10+Rs.35,666.190
250ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733163

RoHS

Each
1+Rs.116,585.270
5+Rs.114,253.570
10+Rs.111,921.860
5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733154

RoHS

Each
1+Rs.41,967.800
5+Rs.37,771.020
10+Rs.35,532.730
2.5kohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733159

RoHS

Each
1+Rs.40,152.120
5+Rs.36,136.910
10+Rs.33,995.460
75ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733152

RoHS

Each
1+Rs.35,191.950
5+Rs.32,166.270
10+Rs.29,140.580
100ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733153

RoHS

Each
1+Rs.42,119.990
5+Rs.37,907.990
10+Rs.35,661.590
175ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733162

RoHS

Each
1+Rs.103,701.720
5+Rs.101,627.690
10+Rs.99,553.660
2.5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733160

RoHS

Each
1+Rs.104,752.840
5+Rs.94,277.550
10+Rs.92,392.000
150ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733158

RoHS

Each
1+Rs.40,152.120
5+Rs.36,136.910
10+Rs.33,995.460
50ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733157

RoHS

Each
1+Rs.42,125.430
5+Rs.37,912.880
10+Rs.35,666.190
500ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733161

RoHS

Each
1+Rs.103,701.720
5+Rs.101,627.690
10+Rs.99,553.660
16ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
1141318

RoHS

Each
1+Rs.33,947.490
5+Rs.30,552.740
10+Rs.28,742.200
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141315

RoHS

Each
1+Rs.41,777.020
5+Rs.37,599.320
10+Rs.35,371.210
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141336

RoHS

Each
1+Rs.80,580.780
5+Rs.77,439.020
10+Rs.74,297.250
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141333

RoHS

Each
1+Rs.75,522.840
5+Rs.74,012.390
10+Rs.72,501.930
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
2145763

RoHS

Each
1+Rs.30,386.390
2+Rs.29,079.170
3+Rs.27,771.940
5+Rs.26,464.710
10+Rs.25,157.480
More Pricing...
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050254
Each
1+Rs.27,868.850
2+Rs.26,670.270
3+Rs.25,471.680
5+Rs.24,273.090
10+Rs.23,074.500
More Pricing...
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1129893

RoHS

Each
1+Rs.31,809.080
2+Rs.30,440.490
3+Rs.29,071.890
5+Rs.27,703.300
10+Rs.26,334.700
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
1050333
Each
1+Rs.45,911.330
2+Rs.40,172.410
3+Rs.33,285.720
5+Rs.29,842.360
10+Rs.24,708.010
More Pricing...
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
4733164

RoHS

Each
1+Rs.100,611.190
5+Rs.95,237.250
10+Rs.93,663.740
50ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
1129863

RoHS

Each
1+Rs.25,760.420
2+Rs.24,652.870
3+Rs.23,545.320
5+Rs.22,437.770
10+Rs.21,330.220
More Pricing...
1kohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145770

RoHS

Each
1+Rs.31,124.910
2+Rs.29,785.840
3+Rs.28,446.760
5+Rs.27,107.680
10+Rs.25,768.600
More Pricing...
50ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145774

RoHS

Each
1+Rs.28,125.100
2+Rs.26,915.920
3+Rs.25,706.730
5+Rs.24,497.550
10+Rs.23,288.360
More Pricing...
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY