Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. AC / AC Power Supplies
                                                                                                      Print Page

                                                                                                      77DE-06-12M

                                                                                                      POWER SUPPLY, AC/AC, 10W, 12V, 0.5A, EU

                                                                                                      IDEAL POWER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      IDEAL POWER 77DE-06-12M
                                                                                                      ManufacturerIDEAL POWER
                                                                                                      Manufacturer Part No77DE-06-12M
                                                                                                      Order Code2368015
                                                                                                      Product Range77DE-06-xy-12M Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      29 In Stock

                                                                                                      Need more?

                                                                                                      29 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,378.020
                                                                                                      5+Rs.1,375.400
                                                                                                      10+Rs.1,372.780
                                                                                                      50+Rs.1,316.020
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,378.02
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      IDEAL POWER
                                                                                                      ManufacturerIDEAL POWER
                                                                                                      Manufacturer Part No77DE-06-12M
                                                                                                      Order Code2368015
                                                                                                      Product Range77DE-06-xy-12M Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Power Max10W
                                                                                                      Output Power10W
                                                                                                      Output Voltage VAC12VAC
                                                                                                      Output Current500mA
                                                                                                      Plug TypeEU
                                                                                                      Output ConnectorVarious
                                                                                                      Input Voltage AC Max230V
                                                                                                      Power Supply Output TypeFixed
                                                                                                      Product Range77DE-06-xy-12M Series
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The 77DE-06-12M is a fixed plug-top AC/AC Linear Adaptor features one-shot thermal fuse protection.

                                                                                                      • 50Hz Frequency
                                                                                                      • V-0 Rated enclosure
                                                                                                      • 60mA Exciting current with no load
                                                                                                      • 80mA Exciting current with full load

                                                                                                      Applications

                                                                                                      Power Management

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE

                                                                                                      Output Power Max

                                                                                                      10W

                                                                                                      Output Voltage VAC

                                                                                                      12VAC

                                                                                                      Plug Type

                                                                                                      EU

                                                                                                      Input Voltage AC Max

                                                                                                      230V

                                                                                                      Product Range

                                                                                                      77DE-06-xy-12M Series

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Power

                                                                                                      10W

                                                                                                      Output Current

                                                                                                      500mA

                                                                                                      Output Connector

                                                                                                      Various

                                                                                                      Power Supply Output Type

                                                                                                      Fixed

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.245
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.