Print Page
RACPRO1-S240/24
AC/DC DIN Rail Power Supply (PSU), Industrial & Laboratory Equipment, 1 Output, 480 W, 24 V, 10 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RACPRO1-S240/24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4849923 |
| Product Range | RACPRO1-S240 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,926.220 |
| 5+ | Rs.12,880.920 |
| 10+ | Rs.12,390.030 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,926.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RACPRO1-S240/24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4849923 |
| Product Range | RACPRO1-S240 Series |
| Technical Datasheet | |
| Power Supply Applications | Industrial & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 480W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 10A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 277V AC |
| Power Supply Output Type | Fixed |
| Product Range | RACPRO1-S240 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Industrial & Laboratory Equipment |
|---|---|
| Output Power Max | 480W |
| Output Current - Output 1 | 10A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 277V AC |
| Product Range | RACPRO1-S240 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |