Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RACM18-24SER/WCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | 3255647 |
| Product Range | RACM18-ER/W Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,836.140 |
| 5+ | Rs.4,581.060 |
| 10+ | Rs.4,473.100 |
| 50+ | Rs.4,161.640 |
| 100+ | Rs.4,078.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,836.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RACM18-24SER/WCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | 3255647 |
| Product Range | RACM18-ER/W Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 18W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 750mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | RACM18-ER/W Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 18W |
| Output Current - Output 1 | 750mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | RACM18-ER/W Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .092 |