0
0 ItemsRs.0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
1184212

RoHS

Each
1+Rs.11,405.670
5+Rs.10,903.980
10+Rs.10,530.280
50+Rs.10,170.300
ITE
Module
1 Output
72W
24V
3A
Fixed, Adjustable
Panel
10V
15V
50mm
87mm
89mm
DD Series
3595418

RoHS

Each
1+Rs.518.050
10+Rs.495.310
25+Rs.483.160
50+Rs.470.980
100+Rs.461.830
More Pricing...
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
10V
36V
15.24mm
8.5mm
8.25mm
V78-1000-SMT Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER