MP-K78MT-500R4 DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundFind a huge range of MP-K78MT-500R4 DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 India. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as STS10 Series, FS1606A Series, B78E Series & MonoBK MYMGC Series DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 100+ Rs.91.590 | Total:Rs.9,159.00 Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-500R4 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ Rs.142.740 300+ Rs.135.420 | Total:Rs.14,274.00 Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.5V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-500R4 | |||||