0
0 ItemsRs.0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
4830057

RoHS

Each
1+Rs.448.630
10+Rs.419.840
25+Rs.401.990
50+Rs.380.050
100+Rs.361.550
More Pricing...
ITE
DIP
1 Output
12W
12V
1A
Fixed
Through Hole
15V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830051

RoHS

Each
1+Rs.420.600
10+Rs.393.600
25+Rs.376.870
50+Rs.356.300
100+Rs.338.950
More Pricing...
ITE
DIP
1 Output
1.65W
3.3V
500mA
Fixed
Through Hole
6V
30V
11.6mm
7.5mm
10.2mm
B78E Series
4830053

RoHS

Each
1+Rs.392.540
10+Rs.367.350
25+Rs.351.730
50+Rs.332.530
100+Rs.316.350
More Pricing...
ITE
DIP
1 Output
3.3W
3.3V
1A
Fixed
Through Hole
6V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830056

RoHS

Each
1+Rs.420.600
10+Rs.393.600
25+Rs.376.870
50+Rs.356.300
100+Rs.338.950
More Pricing...
ITE
DIP
1 Output
6W
12V
500mA
Fixed
Through Hole
15V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830055

RoHS

Each
1+Rs.392.540
10+Rs.367.350
25+Rs.351.730
50+Rs.332.530
100+Rs.316.350
More Pricing...
ITE
DIP
1 Output
5W
5V
1A
Fixed
Through Hole
7V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830058

RoHS

Each
1+Rs.423.080
10+Rs.394.020
25+Rs.380.600
50+Rs.361.850
100+Rs.344.150
More Pricing...
ITE
DIP
1 Output
7.5W
15V
500mA
Fixed
Through Hole
18V
36V
11.6mm
7.5mm
10.2mm
B78E Series
4830054

RoHS

Each
1+Rs.420.600
10+Rs.393.600
25+Rs.376.870
50+Rs.356.300
100+Rs.338.950
More Pricing...
ITE
DIP
1 Output
2.5W
5V
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.5mm
10.2mm
B78E Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER