0
0 ItemsRs.0.00

High Voltage DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
4226777

RoHS

Each
1+Rs.15,646.160
5+Rs.15,181.960
10+Rs.14,716.790
Proportional
Reversible Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
24V
Q Series
3758997

RoHS

Each
1+Rs.44,464.230
5+Rs.43,797.010
Regulated
Negative Output
Adjustable
5W
1.25mA
Through Hole
-4kV
0V
22V
30V
HRC05 Series
3758996

RoHS

Each
1+Rs.44,464.230
5+Rs.43,797.010
Regulated
Positive Output
Adjustable
5W
1.25mA
Through Hole
0V
4kV
22V
30V
HRC05 Series
2748408

RoHS

Each
1+Rs.12,749.420
5+Rs.12,558.380
10+Rs.12,367.340
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.25mA
Through Hole
0V
1.2kV
700mV
12V
G Series
2565498

RoHS

Each
1+Rs.12,861.320
5+Rs.12,670.200
10+Rs.12,479.090
Proportional
Positive Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
12V
Q Series
2565359

RoHS

Each
1+Rs.15,172.140
5+Rs.14,944.970
10+Rs.14,716.870
Proportional
Positive Output
Adjustable
1W
1.25mA
Through Hole
0V
800V
700mV
5V
A Series
2565502

RoHS

Each
1+Rs.15,098.950
5+Rs.14,872.740
10+Rs.14,645.580
Proportional
-
Adjustable
500mW
1.25mA
Through Hole
0V
200V
700mV
12V
Q Series
2565499

RoHS

Each
1+Rs.14,373.750
5+Rs.14,158.000
10+Rs.13,942.240
Proportional
Positive Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
5V
Q Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER