0
0 ItemsRs.0.00

High Voltage DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565494

RoHS

Each
1+Rs.11,760.000
5+Rs.11,583.220
10+Rs.11,407.380
Proportional
Positive Output
Adjustable
500mW
2mA
Through Hole
0V
250V
700mV
12V
Q Series
2565472

RoHS

Each
1+Rs.24,383.000
5+Rs.24,017.080
Proportional
Dual Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
250V
700mV
12V
FS Series
2565403

RoHS

Each
1+Rs.11,990.960
5+Rs.11,811.320
10+Rs.11,631.690
Proportional
Positive Output
Fixed, Adjustable
1.5W
6mA
Through Hole
0V
250V
700mV
12V
AH Series
2565495

RoHS

Each
1+Rs.12,485.190
5+Rs.12,297.960
10+Rs.12,110.720
Proportional
Positive Output
Adjustable
500mW
2mA
Through Hole
0V
250V
700mV
5V
Q Series
2565378

RoHS

Each
1+Rs.10,476.880
5+Rs.10,320.060
10+Rs.10,162.290
50+Rs.8,939.400
Proportional
Positive Output
Fixed, Adjustable
1W
4mA
Surface Mount
0V
250V
700mV
12V
AG Series
2565404

RoHS

Each
1+Rs.11,990.960
5+Rs.11,811.320
10+Rs.11,631.690
Proportional
Positive Output
Fixed, Adjustable
1.5W
6mA
Through Hole
0V
250V
700mV
5V
AH Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER