0
0 ItemsRs.0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816085

RoHS

Each
1+Rs.13,618.100
5+Rs.12,256.290
10+Rs.11,529.990
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816066

RoHS

Each
1+Rs.7,351.950
5+Rs.7,004.700
10+Rs.6,697.120
50+Rs.6,498.730
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
2816075

RoHS

Each
1+Rs.9,124.380
5+Rs.8,687.170
10+Rs.8,307.000
50+Rs.8,108.640
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816084

RoHS

Each
1+Rs.10,710.700
5+Rs.9,751.680
10+Rs.9,649.380
50+Rs.9,547.070
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816094

RoHS

Each
1+Rs.12,854.920
5+Rs.11,710.570
10+Rs.11,541.340
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816095

RoHS

Each
1+Rs.12,859.680
5+Rs.11,710.570
10+Rs.11,476.360
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816068

RoHS

Each
1+Rs.7,180.020
5+Rs.6,840.830
10+Rs.6,541.390
50+Rs.6,498.730
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
2816077

RoHS

Each
1+Rs.9,300.390
5+Rs.8,854.610
10+Rs.8,469.880
50+Rs.8,413.560
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816096

RoHS

Each
1+Rs.13,423.990
5+Rs.12,789.010
10+Rs.12,223.570
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816076

RoHS

Each
1+Rs.9,524.790
5+Rs.9,068.390
10+Rs.8,671.520
50+Rs.8,413.560
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816086

RoHS

Each
1+Rs.11,181.700
5+Rs.10,645.930
10+Rs.10,179.710
50+Rs.9,882.010
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER