0
0 ItemsRs.0.00

Isolated Chassis Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3260101

RoHS

Each
1+Rs.4,305.580
5+Rs.4,179.330
10+Rs.4,106.630
50+Rs.3,614.590
100+Rs.3,558.520
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3260091

RoHS

Each
1+Rs.4,107.010
5+Rs.3,942.900
10+Rs.3,874.180
50+Rs.3,614.590
100+Rs.3,558.520
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3369521

RoHS

Each
1+Rs.5,084.950
5+Rs.4,904.250
10+Rs.4,818.870
50+Rs.4,263.760
100+Rs.4,198.170
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER