Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MASCOT |
|---|---|
| Manufacturer Part No | 9660482400Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4264506 |
| Product Range | 9660 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,032.630 |
| 5+ | Rs.20,611.980 |
| 10+ | Rs.20,191.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,032.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MASCOT |
|---|---|
| Manufacturer Part No | 9660482400Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4264506 |
| Product Range | 9660 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| DC / DC Converter Type | - |
| Input Ratio | - |
| Output Power Max | 168W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 7A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | - |
| Input Voltage DC Nom | - |
| DC / DC Converter Output Type | Fixed |
| Width | 148mm |
| Height | 58mm |
| Depth | 210mm |
| Input Voltage DC Min | 40V |
| Input Voltage DC Max | 120V |
| Product Range | 9660 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
9660482400 is a switch mode regulated DC/DC converter with electrical separation. It is designed for electrical forklift trucks and other electromotive applications where high voltage transients may occur. It is protected against reversed polarity and overvoltage (transorb diode against transients). It features thermal protection, short circuit proof and overvoltage protection (output). Input and output are electrically separated from chassis. The input is electrically separated from output.
- 6.3mm push-on terminals (input and output)
- 40 to 96VDC input voltage range, 40 to 120VDC input voltage range (with transients med transient)
- 24VDC output voltage, 3A (continuous), 4A (intermittent) maximum current
- 158W continuous, 211W (intermittent) maximum output power
- 30KHz approx switch frequency
- 82% efficiency (6A load), EN 61000-6-3, EN 61000-6-1 standard
- Dimension (L x W x H) is 210 × 148 × 58mm
- Temperature range from -20°C to +25°C
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Input Ratio | - |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 7A |
| Output Current - Output 2 | - |
| Isolation Voltage | - |
| DC / DC Converter Output Type | Fixed |
| Height | 58mm |
| Input Voltage DC Min | 40V |
| Product Range | 9660 Series |
| DC / DC Converter Type | - |
|---|---|
| Output Power Max | 168W |
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | - |
| Width | 148mm |
| Depth | 210mm |
| Input Voltage DC Max | 120V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Estonia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.32 |