| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEQ 40-2425WIRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3795586 |
| Product Range | TEQ 40WIR |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.17,399.400 |
| 5+ | Rs.17,228.400 |
| 10+ | Rs.17,057.390 |
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEQ 40-2425WIRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3795586 |
| Product Range | TEQ 40WIR |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | Module |
| Input Ratio | 4:1 |
| Output Power Max | 40W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 830A |
| Output Voltage - Output 2 | -24V |
| Output Current - Output 2 | 830mA |
| Output Regulation | - |
| Isolation Voltage | 2.121kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 57.2mm |
| Height | 26.1mm |
| Depth | 103mm |
| Input Voltage DC Min | 9.5V |
| Input Voltage DC Max | 36V |
| Product Range | TEQ 40WIR |
| SVHC | Lead (04-Feb-2026) |
Product Overview
TEQ 40WIR series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92°C with power derating. Further features include undervoltage lockout, overvoltage protection, overtemperature protection and short circuit protection.
- High power block with excellent thermal convection
- Operating temperature range from -40°C to +92°C
- EN 50155 approval for railway applications
- Input filter meet EN 55022, class B
- I/O isolation up to 2121VAC
- Output LED indicator
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 and UL 508 standards
- Pollution degree PD 2, natural convection (20 LFM) cooling
- Switching frequency of 225KHz to 275KHz (250KHz typical (PWM))
- Aluminium housing material, connection type is clip
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 830A |
| Output Current - Output 2 | 830mA |
| Isolation Voltage | 2.121kV |
| DC / DC Converter Output Type | Fixed |
| Height | 26.1mm |
| Input Voltage DC Min | 9.5V |
| Product Range | TEQ 40WIR |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 40W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | -24V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 57.2mm |
| Depth | 103mm |
| Input Voltage DC Max | 36V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .129 |