0
0 ItemsRs.0.00

Isolated Chassis Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816064

RoHS

Each
1+Rs.7,181.000
5+Rs.6,841.810
10+Rs.6,541.400
50+Rs.6,347.570
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816063

RoHS

Each
1+Rs.7,181.000
5+Rs.6,841.810
10+Rs.6,541.400
50+Rs.6,413.320
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816066

RoHS

Each
1+Rs.7,181.000
5+Rs.6,841.810
10+Rs.6,541.400
50+Rs.6,347.570
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
2816070

RoHS

Each
1+Rs.7,181.000
5+Rs.6,841.810
10+Rs.6,541.400
50+Rs.6,347.570
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816065

RoHS

Each
1+Rs.7,181.040
5+Rs.6,841.850
10+Rs.6,541.430
50+Rs.6,347.610
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816071

RoHS

Each
1+Rs.7,181.000
5+Rs.6,841.810
10+Rs.6,541.400
50+Rs.6,347.900
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816068

RoHS

Each
1+Rs.7,181.000
5+Rs.6,841.810
10+Rs.6,541.400
50+Rs.6,347.570
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER