0
0 ItemsRs.0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816085

RoHS

Each
1+Rs.13,618.100
5+Rs.12,256.290
10+Rs.11,529.990
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816088

RoHS

Each
1+Rs.16,680.260
5+Rs.15,012.240
10+Rs.14,122.620
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816083

RoHS

Each
1+Rs.11,181.700
5+Rs.10,645.930
10+Rs.10,179.710
50+Rs.9,882.010
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816084

RoHS

Each
1+Rs.10,710.700
5+Rs.9,751.680
10+Rs.9,649.380
50+Rs.9,547.070
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816081

RoHS

Each
1+Rs.10,708.790
5+Rs.9,750.740
10+Rs.9,648.910
50+Rs.9,547.070
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
4730261

RoHS

Each
1+Rs.6,293.980
5+Rs.6,145.310
10+Rs.6,076.810
50+Rs.6,008.300
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
4730262

RoHS

Each
1+Rs.6,293.980
5+Rs.6,213.590
10+Rs.6,133.190
50+Rs.6,052.790
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
2816089

RoHS

Each
1+Rs.10,983.860
5+Rs.10,457.580
10+Rs.9,999.610
50+Rs.9,707.170
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816087

RoHS

Each
1+Rs.10,709.750
5+Rs.9,750.740
10+Rs.9,684.260
50+Rs.9,617.780
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816082

RoHS

Each
1+Rs.10,711.650
5+Rs.9,752.630
10+Rs.9,685.210
50+Rs.9,617.780
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816086

RoHS

Each
1+Rs.11,181.700
5+Rs.10,645.930
10+Rs.10,179.710
50+Rs.9,882.010
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER