77 Product Results Found for "MEAN WELL"
All Filters
Expand Filters
Manufacturer
(77)
Power Supply Applications
(20)
(1)
(52)
Input Ratio
(16)
(27)
(26)
(8)
Output Power Max
(1)
(1)
(12)
(12)
(4)
(1)
(1)
(10)
No. of Outputs
(77)
Output Voltage - Output 1
(2)
(8)
(19)
(9)
(22)
(2)
(15)
Output Current - Output 1
(2)
(2)
(1)
(3)
(7)
(1)
(4)
(1)
Isolation Voltage
(77)
DC / DC Converter Output Type
(21)
(56)
Input Voltage DC Nom
(3)
(21)
(21)
(8)
(24)
Width
(10)
(12)
(8)
(6)
(8)
(4)
(4)
(4)
Packaging
(77)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.6,559.180 5+Rs.6,247.290 10+Rs.5,964.660 50+Rs.5,798.970 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||||
Each | 1+Rs.6,743.460 5+Rs.6,421.880 10+Rs.6,139.280 50+Rs.5,963.870 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||||
Each | 1+Rs.1,948.440 5+Rs.1,853.400 10+Rs.1,777.370 50+Rs.1,720.340 100+Rs.1,694.590 | ITE, Industrial & Household | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+Rs.6,743.460 5+Rs.6,421.880 10+Rs.6,139.280 50+Rs.5,963.870 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
Each | 1+Rs.2,607.880 5+Rs.2,481.380 10+Rs.2,374.340 50+Rs.2,306.220 100+Rs.2,283.800 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||||
Each | 1+Rs.1,958.990 5+Rs.1,871.280 10+Rs.1,783.560 50+Rs.1,734.820 100+Rs.1,700.130 More Pricing... | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||||
Each | 1+Rs.6,396.580 5+Rs.6,092.430 10+Rs.6,051.590 50+Rs.6,019.360 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+Rs.1,948.450 5+Rs.1,853.400 10+Rs.1,777.370 50+Rs.1,720.340 100+Rs.1,693.610 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||||
Each | 1+Rs.6,522.010 5+Rs.6,211.900 10+Rs.5,930.860 50+Rs.5,766.120 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+Rs.6,522.010 5+Rs.6,211.900 10+Rs.5,930.860 50+Rs.5,777.120 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
Each | 1+Rs.3,240.380 5+Rs.3,084.690 10+Rs.2,948.460 50+Rs.2,860.880 100+Rs.2,835.500 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||||
Each | 1+Rs.7,007.910 5+Rs.6,673.720 10+Rs.6,380.040 50+Rs.6,197.750 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
Each | 1+Rs.9,621.940 5+Rs.9,163.300 10+Rs.8,761.990 50+Rs.8,570.660 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | ||||||
Each | 1+Rs.1,948.440 5+Rs.1,853.400 10+Rs.1,777.370 50+Rs.1,720.340 100+Rs.1,693.610 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+Rs.3,240.380 5+Rs.3,084.690 10+Rs.2,948.460 50+Rs.2,860.880 100+Rs.2,835.500 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||||
Each | 1+Rs.3,227.090 5+Rs.3,072.040 10+Rs.2,936.360 50+Rs.2,849.150 100+Rs.2,835.500 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||||
Each | 1+Rs.20,151.610 5+Rs.19,196.110 10+Rs.18,345.710 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | ||||||
Each | 1+Rs.4,329.600 5+Rs.3,896.640 10+Rs.3,665.730 50+Rs.3,405.960 100+Rs.3,175.040 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | ||||||
Each | 1+Rs.6,611.230 5+Rs.6,295.960 10+Rs.6,018.900 50+Rs.5,846.930 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
Each | 1+Rs.3,227.090 5+Rs.3,072.040 10+Rs.2,936.360 50+Rs.2,849.150 100+Rs.2,835.500 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||||
Each | 1+Rs.2,659.010 5+Rs.2,530.030 10+Rs.2,420.900 50+Rs.2,351.440 100+Rs.2,304.420 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | ||||||
Each | 1+Rs.9,798.970 5+Rs.9,331.890 10+Rs.8,923.190 50+Rs.8,660.500 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||
Each | 1+Rs.6,522.010 5+Rs.6,211.900 10+Rs.5,930.860 50+Rs.5,783.540 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||||
Each | 1+Rs.2,607.880 5+Rs.2,481.380 10+Rs.2,374.340 50+Rs.2,306.220 100+Rs.2,283.800 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||||
Each | 1+Rs.20,438.200 5+Rs.19,469.110 10+Rs.18,606.600 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||