0
0 ItemsRs.0.00

Isolated DIN Rail Mount DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2475872

RoHS

Each
1+Rs.4,599.540
5+Rs.4,462.880
10+Rs.4,326.000
50+Rs.4,144.270
100+Rs.3,889.810
ITE
4:1
13.5W
1 Output
5V
2.7A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475873

RoHS

Each
1+Rs.4,556.500
5+Rs.4,419.630
10+Rs.4,282.770
50+Rs.4,101.230
ITE
4:1
13.5W
1 Output
9V
1.5A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556371

RoHS

Each
1+Rs.4,101.650
5+Rs.3,979.600
10+Rs.3,858.850
50+Rs.3,697.850
ITE
4:1
15W
1 Output
24V
630mA
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2475881

RoHS

Each
1+Rs.5,832.010
5+Rs.5,656.610
10+Rs.5,482.170
50+Rs.5,248.610
ITE
4:1
30W
1 Output
24V
1.25A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2475874

RoHS

Each
1+Rs.4,645.840
5+Rs.4,506.290
10+Rs.4,366.750
50+Rs.4,181.650
ITE
4:1
15W
1 Output
12V
1.25A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556369

RoHS

Each
1+Rs.4,040.630
5+Rs.3,919.870
10+Rs.3,797.820
50+Rs.3,638.120
ITE
4:1
13.5W
1 Output
5V
2.7A
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3556370

RoHS

Each
1+Rs.4,225.000
5+Rs.4,097.760
10+Rs.3,969.210
50+Rs.3,801.720
ITE
4:1
15W
1 Output
12V
1.25A
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2475879

RoHS

Each
1+Rs.5,719.810
5+Rs.5,548.060
10+Rs.5,376.700
50+Rs.5,147.930
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3556375

RoHS

Each
1+Rs.5,148.160
5+Rs.4,993.650
10+Rs.4,841.740
50+Rs.4,637.890
ITE
4:1
30W
1 Output
24V
1.25A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
3556374

RoHS

Each
1+Rs.5,071.560
5+Rs.4,918.340
10+Rs.4,767.730
50+Rs.4,563.880
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
2475871

RoHS

Each
1+Rs.4,645.870
5+Rs.4,506.320
10+Rs.4,366.770
50+Rs.4,181.670
100+Rs.3,982.040
ITE
4:1
11.5W
1 Output
3.3V
3.5A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556373

RoHS

Each
1+Rs.4,901.460
5+Rs.4,705.410
10+Rs.4,623.610
50+Rs.4,439.230
ITE
4:1
22.5W
1 Output
5V
4.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
2475876

RoHS

Each
1+Rs.4,735.180
5+Rs.4,592.950
10+Rs.4,450.720
50+Rs.4,262.060
ITE
4:1
15W
1 Output
24V
630mA
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556376

RoHS

Each
1+Rs.5,340.320
5+Rs.5,161.140
10+Rs.4,906.660
ITE
3:1
40W
1 Output
12V
3.4A
-
1.5kV
Fixed, Adjustable
24V
53mm
91mm
91mm
10V
32V
MP-DRD
2475880

RoHS

Each
1+Rs.5,719.850
5+Rs.5,547.820
10+Rs.5,376.740
50+Rs.5,147.680
ITE
4:1
30W
1 Output
15V
2A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2475877

RoHS

Each
1+Rs.6,047.350
5+Rs.5,921.230
10+Rs.5,746.440
50+Rs.5,458.540
ITE
4:1
22.5W
1 Output
5V
4.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2932099

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
3:1
36W
1 Output
9V
4A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER