0
0 ItemsRs.0.00

Isolated DIN Rail Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1672129

RoHS

Each
1+Rs.10,046.330
5+Rs.9,522.860
10+Rs.8,999.380
50+Rs.8,220.510
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+Rs.10,214.260
5+Rs.9,683.680
10+Rs.9,153.100
50+Rs.8,353.600
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER