0
0 ItemsRs.0.00

Isolated DIN Rail Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2643364

RoHS

Each
1+Rs.8,697.890
5+Rs.7,828.110
10+Rs.7,364.220
50+Rs.6,842.340
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643346

RoHS

Each
1+Rs.7,867.860
5+Rs.7,081.070
10+Rs.6,661.450
50+Rs.6,189.380
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643350

RoHS

Each
1+Rs.7,864.440
5+Rs.7,078.010
10+Rs.6,658.560
50+Rs.6,186.690
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
3248201

RoHS

Each
1+Rs.5,011.760
5+Rs.4,985.140
10+Rs.4,831.150
50+Rs.4,510.870
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3248211

RoHS

Each
1+Rs.5,011.760
5+Rs.4,985.140
10+Rs.4,831.150
50+Rs.4,510.870
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER