0
0 ItemsRs.0.00

Isolated DIN Rail Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002996

RoHS

Each
1+Rs.2,607.880
5+Rs.2,481.380
10+Rs.2,374.340
50+Rs.2,306.220
100+Rs.2,282.620
Railway
4:1
30W
1 Output
5V
6A
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3003002

RoHS

Each
1+Rs.2,597.180
5+Rs.2,471.200
10+Rs.2,364.600
50+Rs.2,296.760
100+Rs.2,282.620
Railway
4:1
30W
1 Output
5V
6A
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
4826705

RoHS

Each
1+Rs.7,930.640
5+Rs.7,471.700
10+Rs.7,012.750
50+Rs.6,553.800
ITE
-
30W
1 Output
5V
6A
Regulated
1.5kV
Fixed
24V
37.5mm
43.4mm
84.2mm
10V
36V
DQC30 Series
2070130

RoHS

Each
1+Rs.21,970.320
5+Rs.21,354.460
10+Rs.20,738.590
ITE
1:1
30W
1 Output
5V
6A
Regulated
-
Fixed
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
4220674

RoHS

Each
1+Rs.5,291.060
5+Rs.5,259.550
10+Rs.5,217.120
50+Rs.4,663.560
100+Rs.3,849.660
ITE
4:1
30W
1 Output
5V
6A
Regulated
-
Fixed
24V
31.5mm
29.9mm
76mm
9V
36V
PYBE30 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER