0
0 ItemsRs.0.00

Isolated DIN Rail Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2475872

RoHS

Each
1+Rs.4,599.540
5+Rs.4,462.880
10+Rs.4,326.000
50+Rs.4,144.270
100+Rs.3,889.810
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475873

RoHS

Each
1+Rs.4,556.500
5+Rs.4,419.630
10+Rs.4,282.770
50+Rs.4,101.230
ITE
4:1
13.5W
1 Output
9V
1.5A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556371

RoHS

Each
1+Rs.4,101.650
5+Rs.3,979.600
10+Rs.3,858.850
50+Rs.3,697.850
ITE
4:1
15W
1 Output
24V
630mA
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2475874

RoHS

Each
1+Rs.4,645.840
5+Rs.4,506.290
10+Rs.4,366.750
50+Rs.4,181.650
ITE
4:1
15W
1 Output
12V
1.25A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556369

RoHS

Each
1+Rs.4,040.630
5+Rs.3,919.870
10+Rs.3,797.820
50+Rs.3,638.120
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3556370

RoHS

Each
1+Rs.4,225.000
5+Rs.4,097.760
10+Rs.3,969.210
50+Rs.3,801.720
ITE
4:1
15W
1 Output
12V
1.25A
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2475871

RoHS

Each
1+Rs.4,645.870
5+Rs.4,506.320
10+Rs.4,366.770
50+Rs.4,181.670
100+Rs.3,982.040
ITE
4:1
11.5W
1 Output
3.3V
3.5A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475876

RoHS

Each
1+Rs.4,735.180
5+Rs.4,592.950
10+Rs.4,450.720
50+Rs.4,262.060
ITE
4:1
15W
1 Output
24V
630mA
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER