0
0 ItemsRs.0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1441195

RoHS

Each
1+Rs.3,584.700
5+Rs.3,451.150
10+Rs.3,318.190
50+Rs.3,195.110
100+Rs.3,142.780
ITE
2:1
5W
1 Output
5V
1A
1.5kV
12V
Fixed
20.6mm
10.2mm
33.4mm
9V
18V
TES 5 Series
1441200

RoHS

Each
1+Rs.3,660.210
5+Rs.3,457.290
10+Rs.3,254.370
50+Rs.3,133.660
100+Rs.3,082.340
ITE
2:1
5W
1 Output
12V
420mA
1.5kV
24V
Fixed
20.6mm
10.2mm
33.4mm
18V
36V
TES 5 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER