0
0 ItemsRs.0.00

Isolated Surface Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2313821

RoHS

Each
1+Rs.670.080
5+Rs.651.070
10+Rs.640.620
50+Rs.594.040
100+Rs.586.440
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
11mm
7.05mm
12.7mm
4.5V
5.5V
MTE1 Series
2313822

RoHS

Each
1+Rs.682.260
5+Rs.663.850
10+Rs.653.190
50+Rs.630.890
100+Rs.620.230
More Pricing...
ITE
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
Fixed
11mm
7.05mm
12.7mm
4.5V
5.5V
MTE1 Series
2313826

RoHS

Each
1+Rs.683.220
5+Rs.663.840
10+Rs.653.180
50+Rs.632.820
100+Rs.616.350
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
11mm
7.05mm
12.7mm
10.8V
13.2V
MTE Series
2313817

RoHS

Each
1+Rs.664.380
5+Rs.651.070
10+Rs.640.620
50+Rs.600.690
100+Rs.593.090
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
11mm
7.05mm
12.7mm
2.97V
3.63V
MTE1 Series
2831672

RoHS

Each
1+Rs.444.830
10+Rs.425.810
25+Rs.420.110
50+Rs.414.410
100+Rs.405.850
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
10.7mm
7.05mm
12.7mm
4.5V
5.5V
CRE1 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER