0
0 ItemsRs.0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1205075

RoHS

Each
1+Rs.1,079.580
5+Rs.1,064.800
10+Rs.1,047.530
50+Rs.1,008.540
100+Rs.992.130
More Pricing...
ITE
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1205083

RoHS

Each
1+Rs.1,075.710
5+Rs.1,045.320
10+Rs.1,014.650
50+Rs.967.160
100+Rs.874.140
More Pricing...
ITE
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER