UWR Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.10,363.740 5+ Rs.9,068.280 10+ Rs.7,520.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 9.5mm | 50.8mm | 18V | 36V | UWR | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.5,100.340 10+ Rs.5,064.800 25+ Rs.5,038.140 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 12V | Fixed | 22.82mm | 12.07mm | 50.8mm | 10V | 18V | UWR |