0
0 ItemsRs.0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2440347

RoHS

Each
1+Rs.992.080
5+Rs.955.180
10+Rs.940.220
50+Rs.903.330
100+Rs.885.390
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
19.65mm
10.2mm
7.05mm
10.8V
13.2V
RD Series
2846293

RoHS

Each
1+Rs.798.640
5+Rs.781.690
10+Rs.768.740
50+Rs.741.810
100+Rs.700.440
More Pricing...
Medical
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
3kV
5V
Fixed
19.6mm
10.2mm
7.05mm
4.5V
5.5V
RKZ Series
2440348

RoHS

Each
1+Rs.936.210
5+Rs.901.990
10+Rs.887.730
50+Rs.784.140
100+Rs.772.730
More Pricing...
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
19.65mm
10.2mm
7.05mm
10.8V
13.2V
RD Series
2846299

RoHS

Each
1+Rs.818.350
5+Rs.791.740
10+Rs.779.390
50+Rs.746.110
100+Rs.734.710
More Pricing...
Medical
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
3kV
24V
Fixed
19.6mm
10.2mm
7.05mm
21.6V
26.4V
RKZ Series
3977351

RoHS

Each
1+Rs.767.020
5+Rs.745.170
10+Rs.732.810
50+Rs.697.640
100+Rs.679.590
More Pricing...
ITE
SIP
-
2W
2 Output
20V
50mA
-5V
200mA
-
3kV
12V
Fixed
19.6mm
10.2mm
7.05mm
10.8V
13.2V
RKZ-xx2005D Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER