0
0 ItemsRs.0.00

Isolated Through Hole DC / DC Converters :

279 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435397

RoHS

Each
1+Rs.1,503.840
5+Rs.1,353.460
10+Rs.1,273.250
50+Rs.1,183.020
100+Rs.1,102.820
More Pricing...
ITE
SIP
2:1
1W
1 Output
9V
111mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IW Series
1435414

RoHS

Each
1+Rs.1,126.370
5+Rs.1,093.420
10+Rs.1,059.500
50+Rs.1,038.770
100+Rs.1,018.030
More Pricing...
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
IU Series
2846344

RoHS

Each
1+Rs.1,872.290
5+Rs.1,774.400
10+Rs.1,757.930
50+Rs.1,627.110
100+Rs.1,611.120
More Pricing...
Medical
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS Series
3977385

RoHS

Each
1+Rs.907.070
5+Rs.874.120
10+Rs.868.940
50+Rs.819.860
100+Rs.812.600
More Pricing...
ITE
SIP
4:1
1W
1 Output
5V
200mA
-
-
Regulated
2kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSOE Series
2422802

RoHS

Each
1+Rs.2,174.660
5+Rs.2,109.730
10+Rs.2,043.820
50+Rs.1,957.580
100+Rs.1,905.910
More Pricing...
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
ITX Series
1242701

RoHS

Each
1+Rs.1,628.960
5+Rs.1,568.430
10+Rs.1,508.380
50+Rs.1,438.050
100+Rs.1,299.280
More Pricing...
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1635273

RoHS

Each
1+Rs.2,530.030
5+Rs.2,436.170
10+Rs.2,396.680
50+Rs.2,307.220
100+Rs.2,269.660
More Pricing...
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
2846353

RoHS

Each
1+Rs.2,050.610
5+Rs.1,975.020
10+Rs.1,943.040
50+Rs.1,869.390
100+Rs.1,854.370
More Pricing...
Medical
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
RS3 Series
4062269

RoHS

Each
1+Rs.1,603.120
5+Rs.1,442.810
10+Rs.1,357.310
50+Rs.1,261.130
100+Rs.1,239.930
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
4062245

RoHS

Each
1+Rs.1,275.380
5+Rs.1,274.200
10+Rs.1,273.020
20+Rs.1,243.790
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
1284242

RoHS

Each
1+Rs.2,137.830
5+Rs.2,071.850
10+Rs.2,038.220
50+Rs.1,962.150
100+Rs.1,930.210
More Pricing...
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
1435403

RoHS

Each
1+Rs.1,470.430
5+Rs.1,323.390
10+Rs.1,244.960
50+Rs.1,156.740
100+Rs.1,078.320
More Pricing...
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IW Series
1635267

RoHS

Each
1+Rs.2,358.770
5+Rs.2,271.380
10+Rs.2,168.000
50+Rs.2,033.040
100+Rs.1,862.900
More Pricing...
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1205066

RoHS

Each
1+Rs.1,566.750
5+Rs.1,508.960
10+Rs.1,484.580
50+Rs.1,429.160
100+Rs.1,405.920
More Pricing...
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1205063

RoHS

Each
1+Rs.1,581.520
5+Rs.1,523.180
10+Rs.1,462.370
50+Rs.1,395.510
100+Rs.1,259.830
More Pricing...
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
1284244

RoHS

Each
1+Rs.2,205.070
5+Rs.2,121.530
10+Rs.2,037.790
50+Rs.1,910.420
100+Rs.1,750.750
More Pricing...
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
1205064

RoHS

Each
1+Rs.1,581.520
5+Rs.1,523.180
10+Rs.1,462.370
50+Rs.1,395.510
100+Rs.1,259.830
More Pricing...
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
1284236

RoHS

Each
1+Rs.2,138.800
5+Rs.2,071.850
10+Rs.1,983.740
50+Rs.1,909.120
100+Rs.1,879.080
More Pricing...
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3 Series
1435420

RoHS

Each
1+Rs.1,115.440
5+Rs.1,081.520
10+Rs.1,048.560
50+Rs.1,035.920
100+Rs.1,023.270
More Pricing...
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1435424

RoHS

Each
1+Rs.1,115.440
5+Rs.1,081.520
10+Rs.1,048.560
50+Rs.1,004.380
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1284231

RoHS

Each
1+Rs.2,062.240
5+Rs.2,023.960
10+Rs.1,985.680
50+Rs.1,909.120
100+Rs.1,898.980
More Pricing...
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
1205070

RoHS

Each
1+Rs.1,566.750
5+Rs.1,508.960
10+Rs.1,484.580
50+Rs.1,429.160
100+Rs.1,405.920
More Pricing...
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
36V
75V
TMR 2 Series
1205061

RoHS

Each
1+Rs.1,562.190
5+Rs.1,523.180
10+Rs.1,498.570
50+Rs.1,442.640
100+Rs.1,419.170
More Pricing...
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
2774094

RoHS

Each
1+Rs.1,666.850
5+Rs.1,604.830
10+Rs.1,579.630
50+Rs.1,519.550
100+Rs.1,506.950
More Pricing...
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
2kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.8mm
4.5V
9V
RS6 Series
2829675

RoHS

Each
1+Rs.2,355.880
5+Rs.2,277.430
10+Rs.2,185.320
50+Rs.2,103.910
100+Rs.2,069.990
More Pricing...
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3HI Series
1-25 of 279 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER