0
0 ItemsRs.0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3790500

RoHS

Each
1+Rs.5,253.100
5+Rs.5,057.410
10+Rs.4,975.230
50+Rs.4,789.330
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
3790498

RoHS

Each
1+Rs.5,724.940
5+Rs.5,511.180
10+Rs.5,421.690
50+Rs.5,221.620
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER