0
0 ItemsRs.0.00

Isolated Through Hole DC / DC Converters :

61 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1996032

RoHS

Each
1+Rs.2,189.870
5+Rs.2,097.280
10+Rs.2,031.860
50+Rs.1,981.550
100+Rs.1,944.820
More Pricing...
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
Fixed, Adjustable
21.11mm
8.51mm
22.86mm
18V
36V
CC-E Series
3262035

RoHS

Each
1+Rs.1,500.960
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
9V
18V
CC-E Series
3261945

RoHS

Each
1+Rs.3,199.950
5+Rs.3,168.950
10+Rs.2,976.090
50+Rs.2,947.020
100+Rs.2,946.050
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
1547749

RoHS

Each
1+Rs.2,101.090
10+Rs.2,094.720
ITE
DIP
2:1
-
-
-
250mA
-
250mA
-
500V
-
-
22.86mm
-
21.1mm
18V
-
-
1547748

RoHS

Each
1+Rs.2,258.200
10+Rs.2,251.830
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
18V
36V
CC-E Series
3261975

RoHS

Each
1+Rs.1,466.290
5+Rs.1,448.170
10+Rs.1,344.520
50+Rs.1,268.030
100+Rs.1,247.910
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
3262009

RoHS

Each
1+Rs.1,538.750
5+Rs.1,441.120
10+Rs.1,414.960
50+Rs.1,387.780
100+Rs.1,387.280
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
18V
36V
CC-E Series
3261968

RoHS

Each
1+Rs.1,609.980
5+Rs.1,589.970
10+Rs.1,554.170
50+Rs.1,516.270
100+Rs.1,514.160
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
9V
18V
CC-E Series
3261954

RoHS

Each
1+Rs.3,148.590
5+Rs.3,137.930
10+Rs.3,068.160
50+Rs.3,067.190
100+Rs.3,005.850
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3262027

RoHS

Each
1+Rs.1,546.270
5+Rs.1,511.730
10+Rs.1,500.960
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
4.5V
9V
CC-E Series
3262023

RoHS

Each
1+Rs.2,370.210
5+Rs.2,157.510
10+Rs.2,103.820
50+Rs.2,056.440
100+Rs.2,046.970
More Pricing...
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
4.5V
9V
CC-E Series
1996033

RoHS

Each
1+Rs.3,171.850
5+Rs.3,142.780
10+Rs.2,956.710
50+Rs.2,955.750
100+Rs.2,954.770
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
Fixed
22.61mm
8.51mm
35.56mm
18V
36V
CC-E Series
3262043

RoHS

Each
1+Rs.2,042.860
5+Rs.2,018.630
10+Rs.1,827.720
50+Rs.1,822.880
100+Rs.1,786.430
More Pricing...
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
18V
36V
CC-E Series
3261959

RoHS

Each
1+Rs.1,411.980
5+Rs.1,394.530
10+Rs.1,308.280
50+Rs.1,282.120
100+Rs.1,255.950
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3261956

RoHS

Each
1+Rs.3,212.550
5+Rs.3,173.790
10+Rs.3,020.670
50+Rs.3,003.230
100+Rs.3,002.260
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3262039

RoHS

Each
1+Rs.2,084.530
5+Rs.2,060.300
10+Rs.2,004.100
50+Rs.1,928.510
100+Rs.1,913.010
More Pricing...
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
18V
36V
CC-E Series
3261942

RoHS

Each
1+Rs.3,275.550
5+Rs.3,237.750
10+Rs.3,167.000
50+Rs.3,165.070
100+Rs.3,102.080
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
3261949

RoHS

Each
1+Rs.3,081.720
5+Rs.3,074.620
10+Rs.3,067.510
50+Rs.3,060.400
100+Rs.3,009.050
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
3261963

RoHS

Each
1+Rs.1,603.860
5+Rs.1,573.820
10+Rs.1,530.210
50+Rs.1,505.010
100+Rs.1,371.280
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3261941

RoHS

Each
1+Rs.3,038.120
5+Rs.3,030.370
10+Rs.2,932.480
50+Rs.2,899.540
100+Rs.2,873.370
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
3262033

RoHS

Each
1+Rs.2,021.540
5+Rs.1,997.310
10+Rs.1,952.730
50+Rs.1,905.240
100+Rs.1,901.370
More Pricing...
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
9V
18V
CC-E Series
3261930

RoHS

Each
1+Rs.3,505.220
5+Rs.3,412.670
10+Rs.3,320.120
50+Rs.3,207.680
100+Rs.3,128.240
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
3262003

RoHS

Each
1+Rs.1,662.010
5+Rs.1,631.000
10+Rs.1,574.780
50+Rs.1,514.700
100+Rs.1,488.050
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
9V
18V
CC-E Series
3262037

RoHS

Each
1+Rs.2,246.360
5+Rs.1,979.860
10+Rs.1,784.110
50+Rs.1,783.140
100+Rs.1,747.480
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
9V
18V
CC-E Series
1551031

RoHS

Each
1+Rs.3,742.640
5+Rs.3,667.790
10+Rs.3,592.940
50+Rs.3,520.210
100+Rs.3,520.200
ITE
DIP
4:1
5W
2 Output
12V
230mA
-12V
230mA
Regulated
500V
12V
Fixed
20.3mm
12.7mm
31.8mm
9V
36V
WT Series
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER