Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(3)
Output Current - Output 1
=33A
1
(1)
(3)
(1)
(2)
(10)
(3)
(2)
(64)
Power Supply Applications
(7)
DC / DC Converter Type
(4)
(3)
Input Ratio
(3)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(7)
Output Regulation
(3)
Isolation Voltage
(7)
Input Voltage DC Nom
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.11,161.430 5+Rs.11,148.060 10+Rs.11,134.700 50+Rs.11,121.330 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+Rs.12,380.170 5+Rs.12,019.250 10+Rs.11,824.580 50+Rs.11,435.010 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+Rs.11,178.500 5+Rs.11,177.530 10+Rs.11,108.730 50+Rs.11,039.920 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+Rs.8,248.870 5+Rs.7,941.690 10+Rs.7,812.610 50+Rs.7,551.560 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed | 22.9mm | 14mm | 58.4mm | 36V | 75V | DCE Series | |||||
Each | 1+Rs.9,611.150 5+Rs.9,581.860 10+Rs.9,573.870 50+Rs.9,568.540 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+Rs.8,096.720 5+Rs.7,795.340 10+Rs.7,692.600 50+Rs.7,503.640 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 14mm | 58.4mm | 36V | 75V | DSE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+Rs.8,170.480 5+Rs.7,867.160 10+Rs.7,739.240 50+Rs.7,445.600 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 14mm | 58.4mm | 36V | 75V | DAE Series | |||||