Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. RPA150Q-RUW Series Isolated Through Hole DC / DC Converters

                                                                                                    RPA150Q-RUW Series Isolated Through Hole DC / DC Converters:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    RPA150Q-11024SRUW/P
                                                                                                    RECOM POWER RPA150Q-11024SRUW/P
                                                                                                    3772144

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Quarter Brick
                                                                                                    4. 16:1
                                                                                                    5. 150 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.16,639.120
                                                                                                    5+
                                                                                                    Rs.14,824.800
                                                                                                    10+
                                                                                                    Rs.14,633.580
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Quarter Brick
                                                                                                    16:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    6.25A
                                                                                                    Regulated
                                                                                                    4.242kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    39mm
                                                                                                    12.7mm
                                                                                                    60.6mm
                                                                                                    14.4V
                                                                                                    170V
                                                                                                    RPA150Q-RUW Series
                                                                                                    RPA150Q-11054SRUW/P
                                                                                                    RECOM POWER RPA150Q-11054SRUW/P
                                                                                                    3772145

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Quarter Brick
                                                                                                    4. 16:1
                                                                                                    5. 150 W
                                                                                                    6. 1 Output
                                                                                                    7. 54 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.20,184.250
                                                                                                    5+
                                                                                                    Rs.17,661.220
                                                                                                    10+
                                                                                                    Rs.14,633.580
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Quarter Brick
                                                                                                    16:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    54V
                                                                                                    2.8A
                                                                                                    Regulated
                                                                                                    4.242kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    39mm
                                                                                                    12.7mm
                                                                                                    60.6mm
                                                                                                    14.4V
                                                                                                    170V
                                                                                                    RPA150Q-RUW Series
                                                                                                    RPA150Q-11012SRUW/P
                                                                                                    RECOM POWER RPA150Q-11012SRUW/P
                                                                                                    3772143

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Quarter Brick
                                                                                                    4. 16:1
                                                                                                    5. 150 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.16,129.290
                                                                                                    5+
                                                                                                    Rs.15,284.960
                                                                                                    10+
                                                                                                    Rs.15,036.230
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Quarter Brick
                                                                                                    16:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    12.5A
                                                                                                    Regulated
                                                                                                    4.242kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    39mm
                                                                                                    12.7mm
                                                                                                    60.6mm
                                                                                                    14.4V
                                                                                                    170V
                                                                                                    RPA150Q-RUW Series
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-3 of 3 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.