No results found
We couldn't find any product matching with your search input-output-definition. Here are some suggestions based on your search.
311 Product Results Found for "input-output-definition"
All Filters
Expand Filters
Manufacturer
(22)
(4)
(285)
Packaging
(311)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1738275 RoHS | Each | 1+Rs.8,160.120 5+Rs.7,915.760 10+Rs.7,670.420 50+Rs.7,344.600 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
2319769 RoHS | Each | 1+Rs.4,328.800 5+Rs.4,198.860 10+Rs.4,068.920 50+Rs.3,896.310 100+Rs.3,636.910 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
2365106 RoHS | Each | 1+Rs.1,953.970 5+Rs.1,895.790 10+Rs.1,836.640 50+Rs.1,759.060 100+Rs.1,641.960 More Pricing... | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
1435470 RoHS | Each | 1+Rs.3,699.460 5+Rs.3,588.900 10+Rs.3,477.390 50+Rs.3,330.000 100+Rs.3,107.930 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
1861026 RoHS | Each | 1+Rs.7,072.110 5+Rs.6,859.740 10+Rs.6,647.370 50+Rs.6,365.190 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
1738248 RoHS | Each | 1+Rs.4,347.980 5+Rs.4,217.820 10+Rs.4,086.660 50+Rs.3,912.790 100+Rs.3,652.960 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | |||||
1337128 RoHS | Each | 1+Rs.4,009.760 5+Rs.3,889.520 10+Rs.3,769.270 50+Rs.3,609.270 100+Rs.3,537.090 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
1637931 RoHS | Each | 1+Rs.3,318.350 5+Rs.3,218.480 10+Rs.3,119.570 50+Rs.2,987.110 100+Rs.2,816.110 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF12 Series | |||||
2400822 RoHS | Each | 1+Rs.856.140 5+Rs.824.030 10+Rs.811.120 50+Rs.782.130 100+Rs.774.660 More Pricing... | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | |||||
1738229 RoHS | Each | 1+Rs.3,318.350 5+Rs.3,218.480 10+Rs.3,119.570 50+Rs.2,986.710 100+Rs.2,787.350 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
1738235 RoHS | Each | 1+Rs.3,389.270 5+Rs.3,287.930 10+Rs.3,185.610 50+Rs.3,050.150 100+Rs.2,879.140 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
2422802 RoHS | Each | 1+Rs.2,176.040 5+Rs.2,111.070 10+Rs.2,045.130 50+Rs.1,958.820 100+Rs.1,827.920 More Pricing... | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
1861024 RoHS | Each | 1+Rs.7,072.110 5+Rs.6,859.740 10+Rs.6,647.370 50+Rs.6,365.190 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
1372708 RoHS | Each | 1+Rs.4,352.070 5+Rs.4,221.160 10+Rs.4,091.220 50+Rs.3,916.670 100+Rs.3,656.310 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
1637879 RoHS | Each | 1+Rs.2,937.260 5+Rs.2,849.020 10+Rs.2,760.770 50+Rs.2,643.440 100+Rs.2,467.280 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
1637871 RoHS | Each | 1+Rs.2,937.260 5+Rs.2,849.020 10+Rs.2,760.770 50+Rs.2,643.440 100+Rs.2,466.950 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
2400827 RoHS | Each | 1+Rs.860.570 5+Rs.827.620 10+Rs.806.300 50+Rs.780.140 100+Rs.774.810 More Pricing... | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
2365104 RoHS | Each | 1+Rs.1,953.970 5+Rs.1,895.790 10+Rs.1,836.640 50+Rs.1,759.060 100+Rs.1,641.960 More Pricing... | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
1637961 RoHS | Each | 1+Rs.7,440.590 5+Rs.7,217.560 10+Rs.6,994.530 50+Rs.6,696.830 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
1637917 RoHS | Each | 1+Rs.3,318.350 5+Rs.3,218.480 10+Rs.3,119.570 50+Rs.2,987.110 100+Rs.2,807.280 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
2365079 RoHS | Each | 1+Rs.1,990.830 5+Rs.1,930.710 10+Rs.1,871.550 50+Rs.1,792.040 100+Rs.1,672.990 More Pricing... | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
1435469 RoHS | Each | 1+Rs.3,699.460 5+Rs.3,588.900 10+Rs.3,477.390 50+Rs.3,330.000 100+Rs.3,108.350 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
1435518 RoHS | Each | 1+Rs.2,520.630 5+Rs.2,445.040 10+Rs.2,369.460 50+Rs.2,300.970 100+Rs.2,245.310 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
1337111 RoHS | Each | 1+Rs.3,895.330 5+Rs.3,778.000 10+Rs.3,661.640 50+Rs.3,505.510 100+Rs.3,272.240 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
2319761 RoHS | Each | 1+Rs.4,326.070 5+Rs.4,196.210 10+Rs.4,066.350 50+Rs.4,017.900 100+Rs.3,937.550 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||