0
0 ItemsRs.0.00

Linear Regulator Replacements :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
3584043

RoHS

Each
1+Rs.328.500
15+Rs.302.530
50+Rs.273.970
150+Rs.249.300
250+Rs.229.820
More Pricing...
ITE
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
MP-K78T-500R3
Surface Mount Device
4.75V
36V
Surface Mount DIP
15.24mm
11.4mm
8.25mm
3584044

RoHS

Each
1+Rs.331.100
15+Rs.305.130
50+Rs.275.270
150+Rs.251.890
250+Rs.231.120
More Pricing...
ITE
1 Output
2.5W
5V
500mA
Fixed, Adjustable
MP-K78T-500R3
Surface Mount Device
6.5V
36V
Surface Mount DIP
15.24mm
11.4mm
8.25mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER